Part Details for WR02X2003FAL by Walsin Technology Corporation
Results Overview of WR02X2003FAL by Walsin Technology Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
WR02X2003FAL Information
WR02X2003FAL by Walsin Technology Corporation is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for WR02X2003FAL
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
02AC0804
|
Newark | Res, 200K, 1%, 0.05W, 0201, Thick Film, Resistor Case Style:0201 [0603 Metric], Resistance:200Kohm, Product Range:Wr02X Series, Voltage Rating:25V, Resistor Element Material:Thick Film, Power Rating:50Mw, Resistance Tolerance:± 1%, Rohs Compliant: Yes |WALSIN WR02X2003FAL RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 6791 |
|
$0.0030 / $0.0200 | Buy Now |
|
DISTI #
02AC0805
|
Newark | Res, 200K, 1%, 0.05W, 0201, Thick Film, Resistor Case Style:0201 [0603 Metric], Resistance:200Kohm, Product Range:Wr02 Series, Voltage Rating:25V, Resistor Element Material:Thick Film, Power Rating:50Mw, Resistance Tolerance:± 1%, Rohs Compliant: Yes |WALSIN WR02X2003FAL RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0020 | Buy Now |
|
DISTI #
WR02X2003FAL
|
Avnet Asia | RES,200K OHM 1/20W 1% 0201 SMD, (Alt: WR02X2003FAL) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ |
US Tariff Estimator: WR02X2003FAL by Walsin Technology Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for WR02X2003FAL
WR02X2003FAL Part Data Attributes
|
|
WR02X2003FAL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WR02X2003FAL
Walsin Technology Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 200000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, LEAD FREE
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
| Package Description | CHIP | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Samacsys Manufacturer | Walsin Technology Corporation | |
| Additional Feature | LASER TRIMMABLE; RATED AC VOLTAGE (V): 25 | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | SURFACE MOUNT | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.23 mm | |
| Package Length | 0.6 mm | |
| Package Shape | RECTANGULAR PACKAGE | |
| Package Style | SMT | |
| Package Width | 0.3 mm | |
| Packing Method | TR, PAPER, 7 INCH | |
| Rated Power Dissipation (P) | 0.05 W | |
| Rated Temperature | 70 °C | |
| Resistance | 200000 Ω | |
| Resistor Type | FIXED RESISTOR | |
| Size Code | 0201 | |
| Surface Mount | YES | |
| Technology | METAL GLAZE/THICK FILM | |
| Temperature Coefficient | 200 ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
| Terminal Shape | WRAPAROUND | |
| Tolerance | 1% | |
| Working Voltage | 25 V |
Alternate Parts for WR02X2003FAL
This table gives cross-reference parts and alternative options found for WR02X2003FAL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR02X2003FAL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| RK73H1HTBK2003F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 200000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | WR02X2003FAL vs RK73H1HTBK2003F |
| CR-01FA6--200K | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 200000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | WR02X2003FAL vs CR-01FA6--200K |
| AS01FWF2003A | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 200000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | WR02X2003FAL vs AS01FWF2003A |
| NS01WMF2003TCE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 200000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | WR02X2003FAL vs NS01WMF2003TCE |
| 0201WMF2003TCE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 200000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | WR02X2003FAL vs 0201WMF2003TCE |
| WCR-WCR0201LF-2003-F-P-LT | TT Electronics Resistors | Check for Price | Fixed Resistor, 0.05W, 200000ohm, 25V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 0201, CHIP | WR02X2003FAL vs WCR-WCR0201LF-2003-F-P-LT |
| WCR0201-200KFI | TT Electronics Welwyn Components | Check for Price | RESISTOR, 0.05W, 1%, 250ppm, 200000ohm, SURFACE MOUNT, 0201, CHIP | WR02X2003FAL vs WCR0201-200KFI |
| RMCA0201FT200K | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 200000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | WR02X2003FAL vs RMCA0201FT200K |
| SR0201FR-13200KL | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 200000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | WR02X2003FAL vs SR0201FR-13200KL |
| RMSW06-204FB | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 200000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | WR02X2003FAL vs RMSW06-204FB |
WR02X2003FAL Frequently Asked Questions (FAQ)
-
The recommended land pattern for WR02X2003FAL is a rectangular pad with a size of 1.2mm x 0.8mm, with a non-solder mask defined (NSMD) pad shape.
-
To handle thermal considerations, ensure good thermal conduction by using a thermal pad on the PCB, and consider using a heat sink or thermal interface material if high power dissipation is expected.
-
The maximum operating temperature range for WR02X2003FAL is -55°C to 150°C, with a storage temperature range of -55°C to 180°C.
-
To ensure reliability in high-vibration environments, use a secure mounting method, such as soldering or adhesive bonding, and consider using a vibration-dampening material or potting compound.
-
To protect WR02X2003FAL from electrostatic discharge (ESD), handle the component in an ESD-safe environment, use ESD-protective packaging, and consider adding ESD protection devices to the PCB design.