Part Details for WR04X1500FTL by Walsin Technology Corporation
Overview of WR04X1500FTL by Walsin Technology Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WR04X1500FTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68Y8370
|
Newark | Surface Mount Chip Resistor, Wr04 Series, 150 Ohm, 62.5 Mw, 1%, 50 V, 0402 [1005 Metric] Rohs Compliant: Yes |Walsin WR04X1500FTL Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 9525 |
|
$0.0030 / $0.0080 | Buy Now |
DISTI #
58Y7192
|
Newark | Surface Mount Chip Resistor, Wr04 Series, 150 Ohm, 62.5 Mw, 1%, 50 V, 0402 [1005 Metric] Rohs Compliant: Yes |Walsin WR04X1500FTL Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0020 | Buy Now |
DISTI #
1292-WR04X1500FTLCT-ND
|
DigiKey | RES 150 OHM 1% 1/16W 0402 Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
152542 In Stock |
|
$0.0009 / $0.1000 | Buy Now |
DISTI #
791-WR04X1500FTL
|
Mouser Electronics | Thick Film Resistors - SMD 150 OHM 1% 100PPM RoHS: Compliant | 81782 |
|
$0.0010 / $0.1000 | Buy Now |
|
Future Electronics | SMT Thick Film Chip Resistor 0402 Case 150 Ohm 1% RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0008 / $0.0010 | Buy Now |
DISTI #
WR04X1500FTL
|
TME | Resistor: thick film, 0402, 150Ω, 62.5mW, ±1%, 100ppm/°C Min Qty: 100 | 8192 |
|
$0.0009 / $0.0106 | Buy Now |
DISTI #
10P015
|
Bürklin Elektronik | Resistor, thick film, SMD 0402 (1005), 150 Ω, 0.0625 W, ±1 %, WR04X1500FTL Min Qty: 500 | 9500 |
|
$0.0007 / $0.0025 | Buy Now |
DISTI #
2497907
|
element14 Asia-Pacific | RES, 150R, 1%, 50V, 0402, THICK FILM RoHS: Compliant Min Qty: 10000 Container: Reel | 0 |
|
$0.0015 / $0.0029 | Buy Now |
DISTI #
2502511RL
|
element14 Asia-Pacific | RES, 150R, 1%, 50V, 0402, THICK FILM RoHS: Compliant Min Qty: 500 Container: Reel | 9525 |
|
$0.0037 / $0.0074 | Buy Now |
DISTI #
2502511
|
element14 Asia-Pacific | RES, 150R, 1%, 50V, 0402, THICK FILM RoHS: Compliant Min Qty: 10 Container: Cut Tape | 9525 |
|
$0.0037 / $0.0169 | Buy Now |
Part Details for WR04X1500FTL
WR04X1500FTL CAD Models
WR04X1500FTL Part Data Attributes
|
WR04X1500FTL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WR04X1500FTL
Walsin Technology Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 150ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Walsin Technology Corporation | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 150 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for WR04X1500FTL
This table gives cross-reference parts and alternative options found for WR04X1500FTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR04X1500FTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC0402-1500-FBW | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 150ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | WR04X1500FTL vs MC0402-1500-FBW |
RK73H1ELTPB1500F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 150ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | WR04X1500FTL vs RK73H1ELTPB1500F |
MR04X1500FTL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 150ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | WR04X1500FTL vs MR04X1500FTL |
232270681501 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 150ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | WR04X1500FTL vs 232270681501 |
CR-02FPF--150R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 150ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | WR04X1500FTL vs CR-02FPF--150R |
RK73H1EGTPB1500F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 150ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | WR04X1500FTL vs RK73H1EGTPB1500F |
RMSW10K1500FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 150ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | WR04X1500FTL vs RMSW10K1500FB |
0402WGF1500TCE | RES,SMT,THICK FILM,150 OHMS,50WV,1% +/-TOL,-100,100PPM TC,0402 CASE | SPC Multicomp | WR04X1500FTL vs 0402WGF1500TCE |
RMCS0402FT150R-HP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 150ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | WR04X1500FTL vs RMCS0402FT150R-HP |
RCG0402150RFKED | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 150ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | WR04X1500FTL vs RCG0402150RFKED |