If you like Findchips… You will love Findchips PRO. Try it Now.
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 110ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE
WR06X1100FTL
Yes
Yes
Active
WALSIN TECHNOLOGY CORP
CHIP
compliant
EAR99
8533.21.00.30
Walsin Technology Corporation
0.79
LASER TRIMMABLE, RATED AC VOLTAGE: 75V
Rectangular
e3
SURFACE MOUNT
2
155 °C
-55 °C
0.45 mm
1.6 mm
SMT
0.8 mm
TR, Paper, 7 Inch
0.1 W
70 °C
110 Ω
FIXED RESISTOR
0603
YES
METAL GLAZE/THICK FILM
100 ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND
1%
75 V
9,999
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW0603110RFKTI Resistors | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 110ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | WR06X1100FTL vs CRCW0603110RFKTI |
CRCW0603110RFKTL Resistors | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 110ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | WR06X1100FTL vs CRCW0603110RFKTL |
CRCW06031100F100RT5 Resistors | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 110ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | WR06X1100FTL vs CRCW06031100F100RT5 |
D1106038B1100FP5 Resistors | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 110ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | WR06X1100FTL vs D1106038B1100FP5 |
CR0603T100X110R+/-1% Resistors | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 110ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Precision Resistive Products Inc | WR06X1100FTL vs CR0603T100X110R+/-1% |
AF0603FR-07110RL Resistors | Fixed Resistor, 0.1W, 110ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | WR06X1100FTL vs AF0603FR-07110RL |
CRCW06031100F100RT1 Resistors | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 110ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | WR06X1100FTL vs CRCW06031100F100RT1 |
AF0603FR-13110RL Resistors | Fixed Resistor, 0.1W, 110ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | WR06X1100FTL vs AF0603FR-13110RL |
CR0603TT100X110R+/-1% Resistors | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 110ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Precision Resistive Products Inc | WR06X1100FTL vs CR0603TT100X110R+/-1% |
D1106038B1100FP0 Resistors | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 110ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | WR06X1100FTL vs D1106038B1100FP0 |
1,639,567 of 3,262,357 parts
-0.15% change vs. last year63,531 of 115,015 parts
-0.19% change vs. last year45,314 of 80,265 parts
-0.17% change vs. last year