Part Details for WR08W1R50FTL by Walsin Technology Corporation
Results Overview of WR08W1R50FTL by Walsin Technology Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
WR08W1R50FTL Information
WR08W1R50FTL by Walsin Technology Corporation is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for WR08W1R50FTL
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
68Y8515
|
Newark | Surface Mount Chip Resistor, Wr08 Series, 1.5 Ohm, 125 Mw, 1%, 150 V, 0805 [2012 Metric] Rohs Compliant: Yes |WALSIN WR08W1R50FTL RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2010 |
|
$0.0040 / $0.0230 | Buy Now |
|
DISTI #
58Y7336
|
Newark | Surface Mount Chip Resistor, Wr08 Series, 1.5 Ohm, 125 Mw, 1%, 150 V, 0805 [2012 Metric] Rohs Compliant: Yes |WALSIN WR08W1R50FTL RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0030 / $0.0040 | Buy Now |
US Tariff Estimator: WR08W1R50FTL by Walsin Technology Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for WR08W1R50FTL
WR08W1R50FTL Part Data Attributes
|
|
WR08W1R50FTL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WR08W1R50FTL
Walsin Technology Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.5ohm, 150V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
| Package Description | CHIP | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Additional Feature | FLAME PROOF, LASER TRIMMABLE | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | SURFACE MOUNT | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.5 mm | |
| Package Length | 2 mm | |
| Package Style | SMT | |
| Package Width | 1.25 mm | |
| Packing Method | TR, PAPER, 7 INCH | |
| Rated Power Dissipation (P) | 0.125 W | |
| Rated Temperature | 70 °C | |
| Resistance | 1.5 Ω | |
| Resistor Type | FIXED RESISTOR | |
| Size Code | 0805 | |
| Surface Mount | YES | |
| Technology | METAL GLAZE/THICK FILM | |
| Temperature Coefficient | -200,400 ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
| Terminal Shape | WRAPAROUND | |
| Tolerance | 1% | |
| Working Voltage | 150 V |
Alternate Parts for WR08W1R50FTL
This table gives cross-reference parts and alternative options found for WR08W1R50FTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR08W1R50FTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MCWR08W1R50FTL | SPC Multicomp | $0.0120 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.5ohm, 150V, 1% +/-Tol, -200,400ppm/Cel, Surface Mount, 0805, CHIP | WR08W1R50FTL vs MCWR08W1R50FTL |
| HFWF05FV-1R50-W | Hitano Enterprise Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.5ohm, 150V, 1% +/-Tol, -200,400ppm/Cel, Surface Mount, 0805, CHIP | WR08W1R50FTL vs HFWF05FV-1R50-W |
| RMF10FT1R5 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.5ohm, 150V, 1% +/-Tol, -200,400ppm/Cel, Surface Mount, 0805, CHIP | WR08W1R50FTL vs RMF10FT1R5 |
| WR08W1R50FQLV | Walsin Technology Corporation | Check for Price | Fixed Resistor, 0.125W, 1.5ohm, 150V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | WR08W1R50FTL vs WR08W1R50FQLV |
| HFWF05FW-1R50-W | Hitano Enterprise Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.5ohm, 150V, 1% +/-Tol, -200,400ppm/Cel, Surface Mount, 0805, CHIP | WR08W1R50FTL vs HFWF05FW-1R50-W |
| NRCA10F1R50TR10QYF | NIC Components Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.5ohm, 150V, 1% +/-Tol, -200,400ppm/Cel, 0805, | WR08W1R50FTL vs NRCA10F1R50TR10QYF |
| NRCA10F1R50TRQYF | NIC Components Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.5ohm, 150V, 1% +/-Tol, -200,400ppm/Cel, Surface Mount, 0805, CHIP | WR08W1R50FTL vs NRCA10F1R50TRQYF |
| RMF10FTW1R50 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.5ohm, 150V, 1% +/-Tol, -200,400ppm/Cel, Surface Mount, 0805, CHIP | WR08W1R50FTL vs RMF10FTW1R50 |
| HFWF05FT-1R50-W | Hitano Enterprise Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.5ohm, 150V, 1% +/-Tol, -200,400ppm/Cel, Surface Mount, 0805, CHIP | WR08W1R50FTL vs HFWF05FT-1R50-W |
| WR08W1R50FTLJ | Walsin Technology Corporation | Check for Price | Fixed Resistor, 0.125W, 1.5ohm, 150V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | WR08W1R50FTL vs WR08W1R50FTLJ |
WR08W1R50FTL Frequently Asked Questions (FAQ)
-
The recommended land pattern for WR08W1R50FTL is a rectangular pad with a size of 0.5mm x 0.5mm, with a non-solder mask defined (NSMD) pad shape. This ensures proper soldering and minimizes the risk of solder bridging.
-
Yes, WR08W1R50FTL is suitable for high-frequency applications up to 1 GHz due to its low equivalent series resistance (ESR) and high self-resonant frequency (SRF). However, it's essential to consider the component's parasitic inductance and capacitance when designing the circuit.
-
WR08W1R50FTL has a moisture sensitivity level (MSL) of 1, which means it can withstand the standard soldering process without being exposed to moisture. However, it's still recommended to follow the recommended storage and handling procedures to prevent moisture absorption.
-
Yes, WR08W1R50FTL is compatible with lead-free soldering processes, including SAC305 and Sn96.5Ag3Cu0.5. The component's termination is made of a lead-free material, ensuring compliance with RoHS and WEEE regulations.
-
The recommended reflow profile for WR08W1R50FTL is a peak temperature of 260°C, with a dwell time of 20-30 seconds above 220°C. It's essential to follow the recommended reflow profile to ensure proper soldering and prevent component damage.