Part Details for WR08X8200FTL by Walsin Technology Corporation
Overview of WR08X8200FTL by Walsin Technology Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WR08X8200FTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68Y8598
|
Newark | Surface Mount Chip Resistor, Wr08 Series, 820 Ohm, 125 Mw, 1%, 150 V, 0805 [2012 Metric] Rohs Compliant: Yes |Walsin WR08X8200FTL Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0080 / $0.0320 | Buy Now |
DISTI #
58Y7419
|
Newark | Surface Mount Chip Resistor, Wr08 Series, 820 Ohm, 125 Mw, 1%, 150 V, 0805 [2012 Metric] Rohs Compliant: Yes |Walsin WR08X8200FTL Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0030 | Buy Now |
DISTI #
1292-WR08X8200FTLTR-ND
|
DigiKey | RES 820 OHM 1% 1/8W 0805 Min Qty: 5000 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0044 | Buy Now |
DISTI #
791-WR08X8200FTL
|
Mouser Electronics | Thick Film Resistors - SMD 0805 820R 1% Lead Free | 0 |
|
$0.0020 / $0.1000 | Order Now |
DISTI #
WR08X8200FTL
|
TME | Resistor: thick film, 0805, 820Ω, 125mW, ±1%, 100ppm/°C Min Qty: 5000 | 0 |
|
$0.0017 | RFQ |
DISTI #
2502758
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 10 Container: Cut Tape | 0 |
|
$0.0044 / $0.0294 | Buy Now |
DISTI #
2502758RL
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 500 Container: Reel | 0 |
|
$0.0044 / $0.0088 | Buy Now |
DISTI #
2498129
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 5000 Container: Reel | 0 |
|
$0.0022 / $0.0037 | Buy Now |
DISTI #
2502758RL
|
Farnell | RES, 820R, 1%, 150V, 0805, THICK FILM RoHS: Compliant Min Qty: 500 Lead time: 17 Weeks, 6 Days Container: Reel | 0 |
|
$0.0043 / $0.0089 | Buy Now |
DISTI #
2502758
|
Farnell | RES, 820R, 1%, 150V, 0805, THICK FILM RoHS: Compliant Min Qty: 10 Lead time: 17 Weeks, 6 Days Container: Cut Tape | 0 |
|
$0.0043 / $0.0329 | Buy Now |
Part Details for WR08X8200FTL
WR08X8200FTL CAD Models
WR08X8200FTL Part Data Attributes
|
WR08X8200FTL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WR08X8200FTL
Walsin Technology Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 820ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Walsin Technology Corporation | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 820 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for WR08X8200FTL
This table gives cross-reference parts and alternative options found for WR08X8200FTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR08X8200FTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCPWR05FTEW8200N | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 820ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | SPC Multicomp | WR08X8200FTL vs MCPWR05FTEW8200N |
RC0805FR-07820RP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 820ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | WR08X8200FTL vs RC0805FR-07820RP |
RMNW20K821FTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 820ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | WR08X8200FTL vs RMNW20K821FTP |
RK73H2ARTTDB8200F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 820ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | WR08X8200FTL vs RK73H2ARTTDB8200F |
RTT058200FP4 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 820ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ralec | WR08X8200FTL vs RTT058200FP4 |
CR0805-FX-8200EPF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 820ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | WR08X8200FTL vs CR0805-FX-8200EPF |
MCPWR05FTEW8200 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 820ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | SPC Multicomp | WR08X8200FTL vs MCPWR05FTEW8200 |
232273488201 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 820ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | WR08X8200FTL vs 232273488201 |
RK73H2ATTPD8200F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 820ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | WR08X8200FTL vs RK73H2ATTPD8200F |
9C08052A8200FKPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 820ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | YAGEO Corporation | WR08X8200FTL vs 9C08052A8200FKPF4 |