Datasheets
WRF4805S-1WR2 by: MORNSUN

Overview of: WRF4805S-1WR2 by MORNSUN

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Add to list:

Price & Stock for: WRF4805S-1WR2

Distributor Stock Package QTY Break / Prices
View this part on Digi-Key
22 Tube
  • 1 $10.5400
  • 5 $10.2360
  • 10 $9.9390
  • 25 $9.6492
  • 50 $9.3680
  • 100 $9.0952
  • 250 $8.8302
  • 500 $8.1648
View this part on NAC
0
  • 1 $8.2600
  • 100 $7.4300
  • 500 $7.0200

Part Details for: WRF4805S-1WR2

CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Part Data Attributes

WRF4805S-1WR2 MORNSUN

Buy Now Datasheet

Compare Parts:

WRF4805S-1WR2 MORNSUN DC-DC Regulated Power Supply Module

Rohs Code Yes
Part Life Cycle Code Active
Package Description , SIP7/8,.1
Reach Compliance Code unknown
ECCN Code EAR99
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 75 V
Input Voltage-Min 36 V
Number of Terminals 7
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Current-Max 0.2 A
Output Voltage-Nom 5 V
Package Body Material PLASTIC/EPOXY
Package Equivalence Code SIP7/8,.1
Qualification Status Not Qualified
Surface Mount NO
Temperature Grade INDUSTRIAL

Related Parts

Update Alert Settings for: WRF4805S-1WR2 by MORNSUN

  • Please alert me when WRF4805S-1WR2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following WRF4805S-1WR2 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WRF4805S-1WR2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following WRF4805S-1WR2 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WRF4805S-1WR2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WRF4805S-1WR2 by MORNSUN

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part:

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your Findchips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.