Part Details for WRFI0603-S-22NJT by VENKEL LTD
Overview of WRFI0603-S-22NJT by VENKEL LTD
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WRFI0603-S-22NJT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2679-WRFI0603-S-22NJTTR-ND
|
DigiKey | Wirewound RF Inductor,0603,22nH, Min Qty: 4000 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
6000 In Stock |
|
$0.0408 | Buy Now |
|
Venkel Ltd. | Wirewound RF Inductor, 0603, 22nH, �5% RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 9 Weeks, 2 Days Container: Reel | 4000 |
|
Buy Now |
Part Details for WRFI0603-S-22NJT
WRFI0603-S-22NJT CAD Models
WRFI0603-S-22NJT Part Data Attributes:
|
WRFI0603-S-22NJT
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
WRFI0603-S-22NJT
VENKEL LTD
General Purpose Inductor, 0.022uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Case/Size Code | 0603 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 0.19 Ω | |
Inductance-Nom (L) | 0.022 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.02 mm | |
Package Length | 1.52 mm | |
Package Style | SMT | |
Package Width | 0.76 mm | |
Packing Method | TR, Paper, 7 Inch | |
Quality Factor-Min (at L-nom) | 38 | |
Rated Current-Max | 0.7 A | |
Self Resonance Frequency | 3000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 250 MHz | |
Tolerance | 5% |
Alternate Parts for WRFI0603-S-22NJT
This table gives cross-reference parts and alternative options found for WRFI0603-S-22NJT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WRFI0603-S-22NJT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603CS-22NXJLY | General Purpose Inductor, 0.022uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP | Coilcraft Inc | WRFI0603-S-22NJT vs 0603CS-22NXJLY |
0603WL220JT | General Purpose Inductor, 0.022uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP | Kyocera AVX Components | WRFI0603-S-22NJT vs 0603WL220JT |
IWC0603G22NR-3J | General Purpose Inductor, 0.022uH, 5%, 1 Element, Ceramic-Core, SMD, 0603 | LAIRD PLC | WRFI0603-S-22NJT vs IWC0603G22NR-3J |
FHW0603UC022JGB | General Purpose Inductor, 0.022uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603 | Fenghua (HK) Electronics Ltd | WRFI0603-S-22NJT vs FHW0603UC022JGB |
WQCW1608Z0J22NPB | General Purpose Inductor, 0.022uH, 5%, 1 Element, Wirewound-Core, SMD, 0603, CHIP | Walsin Technology Corporation | WRFI0603-S-22NJT vs WQCW1608Z0J22NPB |