-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SWITCH SNAP ACTION SPDT 1A 24V
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11AC0359
|
Newark | Microswitch, Plunger, Spdt, 1A, 24Vdc, Microswitch Type:Miniature, Microswitch Actuator:Pin Plunger, Contact Configuration:Spdt, Switch Terminals:Through Hole, Contact Current Max:1A, Contact Voltage Dc Nom:24V Rohs Compliant: Yes |E-Switch WS0850100F070PA Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$2.3600 | Buy Now |
DISTI #
EG5481-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 1A 24V Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
999 In Stock |
|
$1.7480 / $3.3700 | Buy Now |
DISTI #
612-WS0850100F070PA
|
Mouser Electronics | Basic / Snap Action Switches 1A 24VDC SPDT Plngr 70gF PCB IP67 RoHS: Compliant | 0 |
|
$1.8700 | Order Now |
|
Future Electronics | WS Series SPDT On-Mom Pin Plunger Actuator IP67 Snap Action Switch RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$2.2300 / $2.3700 | Buy Now |
|
Future Electronics | WS Series SPDT On-Mom Pin Plunger Actuator IP67 Snap Action Switch RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$2.2300 / $2.3700 | Buy Now |
DISTI #
WS0850100F070PA
|
TME | Microswitch SNAP ACTION, 1A/24VDC, without lever, SPDT, Pos: 2 Min Qty: 1000 | 0 |
|
$2.1600 | RFQ |
DISTI #
2747368
|
element14 Asia-Pacific | MICROSWITCH, PLUNGER, SPDT, 1A, 24VDC RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.8592 / $3.5708 | Buy Now |
DISTI #
2747368
|
Farnell | MICROSWITCH, PLUNGER, SPDT, 1A, 24VDC RoHS: Compliant Min Qty: 1000 Lead time: 26 Weeks, 1 Days Container: Each | 60 |
|
$2.5233 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
WS0850100F070PA
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
WS0850100F070PA
E-Switch Inc
SWITCH SNAP ACTION SPDT 1A 24V
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | E-Switch |