Part Details for WSC2515732R0JEB by Vishay Intertechnologies
Results Overview of WSC2515732R0JEB by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
WSC2515732R0JEB Information
WSC2515732R0JEB by Vishay Intertechnologies is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for WSC2515732R0JEB
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
WSC2515732R0JEB
|
Avnet Americas | WSC2515 732 5% EB e3 - Tape and Reel (Alt: WSC2515732R0JEB) COO: Israel RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.6050 / $0.8117 | Buy Now |
US Tariff Estimator: WSC2515732R0JEB by Vishay Intertechnologies
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for WSC2515732R0JEB
WSC2515732R0JEB CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
WSC2515732R0JEB Part Data Attributes
|
|
WSC2515732R0JEB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WSC2515732R0JEB
Vishay Intertechnologies
Fixed Resistor, Wire Wound,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
| Package Description | CHIP | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.80 | |
| Factory Lead Time | 12 Weeks | |
| Samacsys Manufacturer | Vishay | |
| Additional Feature | PRECISION | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | SURFACE MOUNT | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 275 °C | |
| Operating Temperature-Min | -65 °C | |
| Package Height | 2.79 mm | |
| Package Length | 6.35 mm | |
| Package Style | SMT | |
| Package Width | 3.81 mm | |
| Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
| Rated Power Dissipation (P) | 1 W | |
| Rated Temperature | 70 °C | |
| Reference Standard | AEC-Q200 | |
| Resistance | 732 Ω | |
| Resistor Type | FIXED RESISTOR | |
| Size Code | 2515 | |
| Surface Mount | YES | |
| Technology | WIRE WOUND | |
| Temperature Coefficient | 20 ppm/°C | |
| Terminal Finish | MATTE TIN OVER NICKEL | |
| Terminal Shape | WRAPAROUND | |
| Tolerance | 5% | |
| Working Voltage | 27.0555 V |
Alternate Parts for WSC2515732R0JEB
This table gives cross-reference parts and alternative options found for WSC2515732R0JEB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WSC2515732R0JEB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| WSC2515732R0JEA | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 1W, 732ohm, 27.0555V, 5% +/-Tol, 20ppm/Cel, Surface Mount, 2515, CHIP | WSC2515732R0JEB vs WSC2515732R0JEA |
| WSN2515732R0JEA | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 1W, 732ohm, 5% +/-Tol, 20ppm/Cel, Surface Mount, 2515, CHIP, ROHS COMPLIANT | WSC2515732R0JEB vs WSN2515732R0JEA |
| WSC2515732R0JEK | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 1 W, 5 %, 20 ppm, 732 ohm, SURFACE MOUNT, 2515, CHIP, ROHS COMPLIANT | WSC2515732R0JEB vs WSC2515732R0JEK |
| WSC2515732R0JEA | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 1 W, 5 %, 20 ppm, 732 ohm, SURFACE MOUNT, 2515, CHIP, ROHS COMPLIANT | WSC2515732R0JEB vs WSC2515732R0JEA |
| WSC2515732R0JEK | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 1W, 732ohm, 27.0555V, 5% +/-Tol, 20ppm/Cel, Surface Mount, 2515, CHIP | WSC2515732R0JEB vs WSC2515732R0JEK |