Part Details for WSC251582R50JEA by Vishay Intertechnologies
Results Overview of WSC251582R50JEA by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
WSC251582R50JEA Information
WSC251582R50JEA by Vishay Intertechnologies is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for WSC251582R50JEA
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
WSC251582R50JEA
|
Avnet Americas | WSC2515 82.5 5% EA e3 - Tape and Reel (Alt: WSC251582R50JEA) COO: Israel RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.4512 / $0.5220 | Buy Now |
US Tariff Estimator: WSC251582R50JEA by Vishay Intertechnologies
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for WSC251582R50JEA
WSC251582R50JEA CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
WSC251582R50JEA Part Data Attributes
|
|
WSC251582R50JEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WSC251582R50JEA
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 1W, 82.5ohm, 9.083V, 5% +/-Tol, 20ppm/Cel, Surface Mount, 2515, CHIP
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.80 | |
| Factory Lead Time | 12 Weeks | |
| Additional Feature | Precision | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 275 °C | |
| Operating Temperature-Min | -65 °C | |
| Package Height | 2.79 Mm | |
| Package Length | 6.35 Mm | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Package Width | 3.81 Mm | |
| Packing Method | Tr, Embossed Plastic, 13 Inch | |
| Rated Power Dissipation (P) | 1 W | |
| Rated Temperature | 70 °C | |
| Reference Standard | Aec-Q200 | |
| Resistance | 82.5 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 2515 | |
| Surface Mount | Yes | |
| Technology | Wire Wound | |
| Temperature Coefficient | 20 Ppm/°C | |
| Terminal Finish | Matte Tin Over Nickel | |
| Terminal Shape | Wraparound | |
| Tolerance | 5% | |
| Working Voltage | 9.083 V |
Alternate Parts for WSC251582R50JEA
This table gives cross-reference parts and alternative options found for WSC251582R50JEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WSC251582R50JEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| WSC251582R50JEB | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 1W, 82.5ohm, 9.083V, 5% +/-Tol, 20ppm/Cel, Surface Mount, 2515, CHIP | WSC251582R50JEA vs WSC251582R50JEB |
| WSN251582R50JEK | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 1 W, 5 %, 20 ppm, 82.5 ohm, SURFACE MOUNT, 2515, CHIP, ROHS COMPLIANT | WSC251582R50JEA vs WSN251582R50JEK |
| WSN251582R50JEK | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 1W, 82.5ohm, 5% +/-Tol, 20ppm/Cel, Surface Mount, 2515, CHIP, ROHS COMPLIANT | WSC251582R50JEA vs WSN251582R50JEK |
| WSC251582R50JEK | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 1 W, 5 %, 20 ppm, 82.5 ohm, SURFACE MOUNT, 2515, CHIP, ROHS COMPLIANT | WSC251582R50JEA vs WSC251582R50JEK |
| WSN251582R50JEB | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, | WSC251582R50JEA vs WSN251582R50JEB |