Part Details for WSC2515R1000DBA by Vishay Intertechnologies
Results Overview of WSC2515R1000DBA by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
WSC2515R1000DBA Information
WSC2515R1000DBA by Vishay Intertechnologies is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for WSC2515R1000DBA
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
WSC2515R1000DBA
|
Avnet Americas | - Bulk (Alt: WSC2515R1000DBA) COO: Israel RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$4.2115 / $4.3855 | Buy Now |
US Tariff Estimator: WSC2515R1000DBA by Vishay Intertechnologies
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for WSC2515R1000DBA
WSC2515R1000DBA CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
WSC2515R1000DBA Part Data Attributes
|
|
WSC2515R1000DBA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WSC2515R1000DBA
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 1W, 0.1ohm, 0.3162V, 0.5% +/-Tol, 150ppm/Cel, Surface Mount, 2515, CHIP
|
| Rohs Code | No | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.80 | |
| Factory Lead Time | 12 Weeks | |
| Additional Feature | Precision | |
| Construction | Rectangular | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 275 °C | |
| Operating Temperature-Min | -65 °C | |
| Package Height | 2.79 Mm | |
| Package Length | 6.35 Mm | |
| Package Style | Smt | |
| Package Width | 3.81 Mm | |
| Packing Method | Bulk | |
| Rated Power Dissipation (P) | 1 W | |
| Rated Temperature | 70 °C | |
| Reference Standard | Aec-Q200 | |
| Resistance | 0.1 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 2515 | |
| Surface Mount | Yes | |
| Technology | Wire Wound | |
| Temperature Coefficient | 150 Ppm/°C | |
| Terminal Finish | Tin Lead | |
| Terminal Shape | Wraparound | |
| Tolerance | 0.5% | |
| Working Voltage | 0.32 V |
Alternate Parts for WSC2515R1000DBA
This table gives cross-reference parts and alternative options found for WSC2515R1000DBA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WSC2515R1000DBA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| WSN2515R1000DEK | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 1W, 0.1ohm, 0.32V, 0.5% +/-Tol, 150ppm/Cel, Surface Mount, 2515, CHIP | WSC2515R1000DBA vs WSN2515R1000DEK |
| WSN2515R1000DTA | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 1W, 0.1ohm, 0.32V, 0.5% +/-Tol, 150ppm/Cel, Surface Mount, 2515, CHIP | WSC2515R1000DBA vs WSN2515R1000DTA |
| WSN2515R1000DTB | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 1W, 0.1ohm, 0.32V, 0.5% +/-Tol, 150ppm/Cel, Surface Mount, 2515, CHIP | WSC2515R1000DBA vs WSN2515R1000DTB |
| WSN25150.1OHM0.5%B43 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 1W, 0.1ohm, 0.3162V, 0.5% +/-Tol, 150ppm/Cel, Surface Mount, 2515, CHIP | WSC2515R1000DBA vs WSN25150.1OHM0.5%B43 |
| WSN2515R1000DBA | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 1W, 0.1ohm, 0.32V, 0.5% +/-Tol, 150ppm/Cel, Surface Mount, 2515, CHIP | WSC2515R1000DBA vs WSN2515R1000DBA |
| WSN25150.1OHM0.5%EA | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 1W, 0.1ohm, 0.3162V, 0.5% +/-Tol, 150ppm/Cel, Surface Mount, 2515, | WSC2515R1000DBA vs WSN25150.1OHM0.5%EA |
| WSC2515R1000DEK | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 1W, 0.1ohm, 0.5% +/-Tol, 150ppm/Cel, Surface Mount, 2515, CHIP, GREEN | WSC2515R1000DBA vs WSC2515R1000DEK |
| WSN25150.1OHM0.5%EK | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 1W, 0.1ohm, 0.3162V, 0.5% +/-Tol, 150ppm/Cel, Surface Mount, 2515, | WSC2515R1000DBA vs WSN25150.1OHM0.5%EK |
| WSC25150.1OHM0.5%R86 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 1W, 0.1ohm, 0.3162V, 0.5% +/-Tol, 150ppm/Cel, Surface Mount, 2515, CHIP | WSC2515R1000DBA vs WSC25150.1OHM0.5%R86 |
| WSN2515R1000DEA | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 1W, 0.1ohm, 0.32V, 0.5% +/-Tol, 150ppm/Cel, Surface Mount, 2515, CHIP | WSC2515R1000DBA vs WSN2515R1000DEA |