-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, CURRENT SENSE, METAL STRIP, 0.5 W, 1 %, 75 ppm, 0.01 ohm, SURFACE MOUNT, 2010, CHIP, GREEN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WSLE-.01CT-ND
|
DigiKey | RES 0.01 OHM 1% 1/2W 2010 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
91077 In Stock |
|
$0.1842 / $0.6300 | Buy Now |
DISTI #
70201945
|
RS | Resistor, Metal Film, Res 0.01 Ohms, Pwr-Rtg 0.5 W, Tol 1%, SMT, 2010 | Vishay Dale WSL2010R0100FEA RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3720 / $0.3770 | RFQ |
|
Quest Components | RESISTOR, CURRENT SENSE, METAL STRIP, 0.5 W, 1 %, 75 PPM, 0.01 OHM, SURFACE MOUNT, 2010, LEAD FREE | 232 |
|
$0.1890 / $0.4050 | Buy Now |
|
Quest Components | RESISTOR, CURRENT SENSE, METAL STRIP, 0.5 W, 1 %, 75 PPM, 0.01 OHM, SURFACE MOUNT, 2010, LEAD FREE | 1841 |
|
$0.2700 / $0.6750 | Buy Now |
|
New Advantage Corporation | WSL Series 2010 0.5 W 0.01 Ohm �1% �75 ppm/�C SMT Power Metal Strip� Resistor RoHS: Compliant Min Qty: 1 Package Multiple: 4000 | 72000 |
|
$0.2933 / $0.3143 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
WSL2010R0100FEA
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
WSL2010R0100FEA
Vishay Dale
RESISTOR, CURRENT SENSE, METAL STRIP, 0.5 W, 1 %, 75 ppm, 0.01 ohm, SURFACE MOUNT, 2010, CHIP, GREEN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.635 mm | |
Package Length | 5.08 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.54 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.01 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Temperature Coefficient | 75 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.0707 V |
This table gives cross-reference parts and alternative options found for WSL2010R0100FEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WSL2010R0100FEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WSL2010R0100FBA | Fixed Resistor, Metal Strip, 0.5W, 0.01ohm, 0.0707V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | WSL2010R0100FEA vs WSL2010R0100FBA |
WSL2010R0100FEK | Fixed Resistor, Metal Strip, 0.5W, 0.01ohm, 0.0707V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | WSL2010R0100FEA vs WSL2010R0100FEK |