Datasheets
WSL25124L000FEA by:

RESISTOR, CURRENT SENSE, METAL STRIP, 1 W, 1 %, 150 ppm, 0.004 ohm, SURFACE MOUNT, 2512, CHIP, GREEN

Part Details for WSL25124L000FEA by Vishay Dale

Overview of WSL25124L000FEA by Vishay Dale

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for WSL25124L000FEA

Part # Distributor Description Stock Price Buy
DISTI # WSLG-.004CT-ND
DigiKey RES 0.004 OHM 1% 1W 2512 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 1524
In Stock
  • 1 $1.5900
  • 10 $1.3400
  • 25 $1.2984
  • 50 $1.1846
  • 100 $0.9705
  • 250 $0.8657
  • 500 $0.7290
  • 1,000 $0.6060
  • 2,000 $0.6005
  • 6,000 $0.5890
  • 10,000 $0.5751
$0.5751 / $1.5900 Buy Now
DISTI # 71588307
RS Current Sense, Resistor, WSL-2512.0041%EAe3 | Vishay Dale WSL25124L000FEA RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk 0
  • 1,000 $1.1000
  • 5,000 $1.0400
  • 10,000 $0.9900
  • 100,000 $0.9300
  • 250,000 $0.8800
$0.8800 / $1.1000 RFQ
Quest Components RESISTOR, CURRENT SENSE, METAL STRIP, 1 W, 1 %, 150 ppm, 0.004 ohm, SURFACE MOUNT, 2512 26235
  • 1 $0.8730
  • 2,200 $0.3201
  • 4,687 $0.3056
$0.3056 / $0.8730 Buy Now
New Advantage Corporation WSL Series 2512 1 W 0.004 Ohm �1% �150 ppm/�C SMT Power Metal Strip� Resistor RoHS: Compliant Min Qty: 1 Package Multiple: 2000 16000
  • 2,000 $0.2357
  • 16,000 $0.2200
$0.2200 / $0.2357 Buy Now

Part Details for WSL25124L000FEA

WSL25124L000FEA CAD Models

WSL25124L000FEA Part Data Attributes

WSL25124L000FEA Vishay Dale
Buy Now Datasheet
Compare Parts:
WSL25124L000FEA Vishay Dale RESISTOR, CURRENT SENSE, METAL STRIP, 1 W, 1 %, 150 ppm, 0.004 ohm, SURFACE MOUNT, 2512, CHIP, GREEN
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description SMT, 2512
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Samacsys Manufacturer Vishay
Additional Feature ANTI-SULFUR
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 170 °C
Operating Temperature-Min -65 °C
Package Height 0.635 mm
Package Length 6.35 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 3.18 mm
Packing Method TR, EMBOSSED PLASTIC, 7 INCH
Rated Power Dissipation (P) 1 W
Rated Temperature 70 °C
Reference Standard AEC-Q200
Resistance 0.004 Ω
Resistor Type FIXED RESISTOR
Size Code 2512
Surface Mount YES
Technology METAL STRIP
Temperature Coefficient 150 ppm/°C
Terminal Finish MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 0.0632 V

Alternate Parts for WSL25124L000FEA

This table gives cross-reference parts and alternative options found for WSL25124L000FEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WSL25124L000FEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
WSL25124L000FBA Fixed Resistor, Metal Strip, 1W, 0.004ohm, 0.0632V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 2512, CHIP Vishay Intertechnologies WSL25124L000FEA vs WSL25124L000FBA
WSL25124L000FEB Fixed Resistor, Metal Strip, 1W, 0.004ohm, 0.0632V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 2512, CHIP Vishay Intertechnologies WSL25124L000FEA vs WSL25124L000FEB
WSL25124L000FEA Fixed Resistor, Metal Strip, 1W, 0.004ohm, 0.0632V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 2512, CHIP Vishay Intertechnologies WSL25124L000FEA vs WSL25124L000FEA
WSL25124L000FEK Fixed Resistor, Metal Strip, 1W, 0.004ohm, 0.0632V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 2512, CHIP Vishay Intertechnologies WSL25124L000FEA vs WSL25124L000FEK

WSL25124L000FEA Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WSL25124L000FEA by Vishay Dale.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WSL25124L000FEA by Vishay Dale

  • Please alert me when WSL25124L000FEA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following WSL25124L000FEA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WSL25124L000FEA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following WSL25124L000FEA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WSL25124L000FEA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WSL25124L000FEA by Vishay Dale

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: