-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Strip, 2W, 0.01ohm, 0.1414V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2512, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18X4752
|
Newark | Metal Strip Resistor, 0.01Ohm, 1%, 2512, Resistance:0.01Ohm, Product Range:Wsl High Power Series, Resistor Case/Package:2512 [6432 Metric], Power Rating:2W, Resistance Tolerance:± 1%, Resistor Technology:Metal Strip Rohs Compliant: Yes |Vishay WSL2512R0100FEA18 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 933 |
|
$0.5750 | Buy Now |
DISTI #
78R0560
|
Newark | Metal Strip Resistor, 0.01Ohm, 1%, 2512, Full Reel, Resistance:0.01Ohm, Product Range:Wsl Series, Resistor Case/Package:2512 [6432 Metric], Power Rating:1W, Resistance Tolerance:± 1%, Resistor Technology:Metal Strip Rohs Compliant: Yes |Vishay WSL2512R0100FEA18 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4980 / $0.5870 | Buy Now |
DISTI #
WSL2512R0100FEA18
|
Avnet Americas | SMD Chip Resistor, 10 MOhm, ± 1%, 2 W, 2512 [6332 Metric], Metal Strip, High Power - Tape and Reel (Alt: WSL2512R0100FEA18) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 2000 |
|
$0.1458 / $0.5745 | Buy Now |
DISTI #
71-WSL2512R0100FEA18
|
Mouser Electronics | Current Sense Resistors - SMD 2watts .01ohms 1% RoHS: Compliant | 56318 |
|
$0.1520 / $0.6600 | Buy Now |
|
Future Electronics | WSL-HP Series 2512 2 W 0.01 Ohm ±1% ±75 ppm/°C SMT Power Metal Strip® Resistor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 4000Reel |
|
$0.1320 / $0.1420 | Buy Now |
|
Bristol Electronics | 3222 |
|
RFQ | ||
DISTI #
WSL2512R0100FEA18
|
TTI | Current Sense Resistors - SMD 2watts .01ohms 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 112000 In Stock |
|
$0.1330 / $0.1740 | Buy Now |
DISTI #
WSL2512R0100FEA18
|
Avnet Americas | SMD Chip Resistor, 10 MOhm, ± 1%, 2 W, 2512 [6332 Metric], Metal Strip, High Power - Tape and Reel (Alt: WSL2512R0100FEA18) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 2000 |
|
$0.1458 / $0.6411 | Buy Now |
DISTI #
WSL2512R0100FEA18
|
Avnet Americas | SMD Chip Resistor, 10 MOhm, ± 1%, 2 W, 2512 [6332 Metric], Metal Strip, High Power - Tape and Reel (Alt: WSL2512R0100FEA18) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 2000 |
|
$0.1458 / $0.6411 | Buy Now |
|
ComSIT USA | HIGH POWER METAL STRIP RESISTOR Fixed Resistor, Metal Strip, 2W, 0.01ohm, 0.1414V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2512 RoHS: Compliant | Europe - 2000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
WSL2512R0100FEA18
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WSL2512R0100FEA18
Vishay Intertechnologies
Fixed Resistor, Metal Strip, 2W, 0.01ohm, 0.1414V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.635 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.18 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.01 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Temperature Coefficient | 75 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.1414 V |
This table gives cross-reference parts and alternative options found for WSL2512R0100FEA18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WSL2512R0100FEA18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WSL2512R0100FTA18 | Fixed Resistor, Metal Strip, 2W, 0.01ohm, 0.1414V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | WSL2512R0100FEA18 vs WSL2512R0100FTA18 |
WSL2512R0100FTB18 | Fixed Resistor, Metal Strip, 2W, 0.01ohm, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | WSL2512R0100FEA18 vs WSL2512R0100FTB18 |
WSL2512R0100FEB18 | Fixed Resistor, Metal Strip, 2W, 0.01ohm, 0.1414V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | WSL2512R0100FEA18 vs WSL2512R0100FEB18 |
WSL2512R0100FBA18 | Fixed Resistor, Metal Strip, 2W, 0.01ohm, 0.1414V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | WSL2512R0100FEA18 vs WSL2512R0100FBA18 |