Part Details for WSL2512R0220FEA by Vishay Intertechnologies
Results Overview of WSL2512R0220FEA by Vishay Intertechnologies
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
WSL2512R0220FEA Information
WSL2512R0220FEA by Vishay Intertechnologies is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for WSL2512R0220FEA
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
14AJ2837
|
Newark | Res, 0R022, 1W, 2512, Metal Strip Rohs Compliant: Yes |Vishay WSL2512R0220FEA RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1965 |
|
$0.4300 / $1.4200 | Buy Now |
|
DISTI #
31K8630
|
Newark | Wsl-2512 .022 1% Ea E3 Resistors Rohs Compliant: Yes |Vishay WSL2512R0220FEA RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4170 / $0.4920 | Buy Now |
|
DISTI #
WSL2512R0220FEA
|
Avnet Americas | - Tape and Reel (Alt: WSL2512R0220FEA) COO: Mexico RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 38000 |
|
$0.1328 | Buy Now |
|
|
Bristol Electronics | 2853 |
|
RFQ | ||
|
DISTI #
WSL2512R0220FEA
|
TME | Resistor: metal strip, current shunt,sensing, SMD, 2512, 22mΩ, 2W Min Qty: 1 | 1583 |
|
$0.1600 / $0.5600 | Buy Now |
|
DISTI #
WPR1232
|
Rutronik | LO2512 0,022R 1% 1W TK75 RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Stock DE - 2000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.2274 | Buy Now |
|
DISTI #
WSL2512R0220FEA
|
Avnet Abacus | (Alt: WSL2512R0220FEA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days | Abacus - 4000 |
|
Buy Now | |
|
DISTI #
WSL2512R0220FEA
|
Avnet Asia | (Alt: WSL2512R0220FEA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
|
DISTI #
WSL2512R0220FEA
|
Chip One Stop | Passives RoHS: Compliant pbFree: No Min Qty: 5 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 1650 |
|
$0.3390 | Buy Now |
|
|
LCSC | 1W 22m 75ppm/ 1% 2512 Chip Resistor - Surface Mount RoHS | 77 |
|
$0.4126 / $0.4387 | Buy Now |
US Tariff Estimator: WSL2512R0220FEA by Vishay Intertechnologies
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for WSL2512R0220FEA
WSL2512R0220FEA CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
WSL2512R0220FEA Part Data Attributes
|
|
WSL2512R0220FEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WSL2512R0220FEA
Vishay Intertechnologies
Fixed Resistor, Metal Strip, 1W, 0.022ohm, 0.1483V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2512, CHIP
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
| Package Description | CHIP | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Factory Lead Time | 13 Weeks | |
| Samacsys Manufacturer | Vishay | |
| Additional Feature | ANTI-SULFUR | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | SURFACE MOUNT | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 170 °C | |
| Operating Temperature-Min | -65 °C | |
| Package Height | 0.635 mm | |
| Package Length | 6.35 mm | |
| Package Shape | RECTANGULAR PACKAGE | |
| Package Style | SMT | |
| Package Width | 3.18 mm | |
| Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
| Rated Power Dissipation (P) | 1 W | |
| Rated Temperature | 70 °C | |
| Reference Standard | AEC-Q200 | |
| Resistance | 0.022 Ω | |
| Resistor Type | FIXED RESISTOR | |
| Size Code | 2512 | |
| Surface Mount | YES | |
| Technology | METAL STRIP | |
| Temperature Coefficient | 75 ppm/°C | |
| Terminal Finish | MATTE TIN OVER NICKEL | |
| Terminal Shape | WRAPAROUND | |
| Tolerance | 1% | |
| Working Voltage | 0.1483 V |
Alternate Parts for WSL2512R0220FEA
This table gives cross-reference parts and alternative options found for WSL2512R0220FEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WSL2512R0220FEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| WSLS2512R0220FHTA | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Strip, 1W, 0.022ohm, 0.1483V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2512, CHIP | WSL2512R0220FEA vs WSLS2512R0220FHTA |
| WSL2512R0220FEK | Vishay Dale | Check for Price | RESISTOR, CURRENT SENSE, METAL STRIP, 1 W, 1 %, 75 ppm, 0.022 ohm, SURFACE MOUNT, 2512, CHIP, GREEN | WSL2512R0220FEA vs WSL2512R0220FEK |
| WSL2512R0220FBA | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Strip, 1W, 0.022ohm, 0.1483V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2512, CHIP | WSL2512R0220FEA vs WSL2512R0220FBA |
| WSL2512R0220FTA | Vishay Dale | Check for Price | RESISTOR, CURRENT SENSE, METAL STRIP, 1 W, 1 %, 75 ppm, 0.022 ohm, SURFACE MOUNT, 2512, CHIP | WSL2512R0220FEA vs WSL2512R0220FTA |
| WSL2512R0220FEA | Vishay Dale | Check for Price | RESISTOR, CURRENT SENSE, METAL STRIP, 1 W, 1 %, 75 ppm, 0.022 ohm, SURFACE MOUNT, 2512, CHIP, GREEN | WSL2512R0220FEA vs WSL2512R0220FEA |
| WSL2512R0220FTB | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Strip, 1W, 0.022ohm, 0.1483V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2512, CHIP | WSL2512R0220FEA vs WSL2512R0220FTB |
| WSLS2512R0220FHTB | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Strip, 1W, 0.022ohm, 0.1483V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2512, CHIP | WSL2512R0220FEA vs WSLS2512R0220FHTB |
| WSLS2512R0220FGEK | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Strip, 1W, 0.022ohm, 0.1483V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2512, CHIP | WSL2512R0220FEA vs WSLS2512R0220FGEK |
| WSLS2512R0220FGBA | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Strip, 1W, 0.022ohm, 0.1483V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2512, CHIP | WSL2512R0220FEA vs WSLS2512R0220FGBA |
| WSLS2512R0220FHEB | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Strip, 1W, 0.022ohm, 0.1483V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2512, CHIP | WSL2512R0220FEA vs WSLS2512R0220FHEB |
WSL2512R0220FEA Frequently Asked Questions (FAQ)
-
The recommended land pattern for WSL2512R0220FEA is a rectangular pad with a size of 2.5 mm x 1.25 mm, with a non-solder mask defined (NSMD) pad shape.
-
To handle thermal considerations, ensure a good thermal connection to a heat sink or a thermal pad, and consider using thermal interface materials (TIMs) to reduce thermal resistance. Also, follow the recommended PCB layout and thermal design guidelines.
-
The maximum operating temperature range for WSL2512R0220FEA is -55°C to +150°C, with a storage temperature range of -55°C to +180°C.
-
To ensure reliability, follow the recommended assembly and soldering guidelines, and consider using a conformal coating to protect the device from environmental factors. Also, perform thorough testing and inspection to detect any defects or anomalies.
-
To prevent electrostatic discharge (ESD) damage, handle the device with ESD-protective equipment, and follow proper ESD handling procedures. The device has a human body model (HBM) ESD rating of 2 kV and a charged device model (CDM) ESD rating of 1 kV.