Part Details for WSLP0603R0100FEA by Vishay Intertechnologies
Results Overview of WSLP0603R0100FEA by Vishay Intertechnologies
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (7 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
WSLP0603R0100FEA Information
WSLP0603R0100FEA by Vishay Intertechnologies is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for WSLP0603R0100FEA
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
05T6644
|
Newark | Metal Strip, 0.01 Ohm, 400Mw, 603, 1%, Resistance:10Mohm, Product Range:Wslp Series, Resistor Case/Package:0603 [1608 Metric], Power Rating:400Mw, Resistance Tolerance:± 1%, Resistor Technology:Metal Strip, Product Length:1.6Mm Rohs Compliant: Yes |Vishay WSLP0603R0100FEA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5000 |
|
$0.5720 / $1.0400 | Buy Now |
|
DISTI #
05T6645
|
Newark | Metal Strip Resistor, 0.01 Ohm, 400Mw, 603, 1%, Full Reel, Resistance:10Mohm, Product Range:Wslp Series, Resistor Case/Package:0603 [1608 Metric], Power Rating:400Mw, Resistance Tolerance:± 1%, Resistor Technology:Metal Strip Rohs Compliant: Yes |Vishay WSLP0603R0100FEA RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4170 / $0.4420 | Buy Now |
|
DISTI #
54X6158
|
Newark | Smd Current Sense Resistors, Aec-Q200 Wslp Series, 0.01 Ohm, 400 Mw, 1%, 0603 [1608 Metric] Rohs Compliant: Yes |Vishay WSLP0603R0100FEA RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.5250 / $1.2200 | Buy Now |
|
DISTI #
05T6644
|
Avnet Americas | - Product that comes on tape, but is not reeled (Alt: 05T6644) COO: Israel RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Ammo Pack | 5000 Partner Stock |
|
$0.5490 / $1.0400 | Buy Now |
|
DISTI #
WSLP0603R0100FEA
|
Avnet Americas | - Tape and Reel (Alt: WSLP0603R0100FEA) COO: Israel RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.3247 / $0.3363 | Buy Now |
|
DISTI #
WSLP0603R0100FEA
|
IBS Electronics | SMD CHIP RESISTOR 10 MOHM ½, 1% 400 MW 0603 [1608 METRIC] METAL STRIP POWER Min Qty: 5000 Package Multiple: 1 | 5000 |
|
$0.5880 | Buy Now |
|
DISTI #
WSLP0603R0100FEA
|
Avnet Abacus | (Alt: WSLP0603R0100FEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days | Abacus - 5000 |
|
Buy Now | |
|
DISTI #
WSLP0603R0100FEA
|
Avnet Asia | (Alt: WSLP0603R0100FEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ |
US Tariff Estimator: WSLP0603R0100FEA by Vishay Intertechnologies
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for WSLP0603R0100FEA
WSLP0603R0100FEA CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
WSLP0603R0100FEA Part Data Attributes
|
|
WSLP0603R0100FEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WSLP0603R0100FEA
Vishay Intertechnologies
Fixed Resistor, Metal Strip, 0.4W, 0.01ohm, 0.0632V, 1% +/-Tol, 110ppm/Cel, Surface Mount, 0603, CHIP
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Additional Feature | Anti-Sulfur | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 170 °C | |
| Operating Temperature-Min | -65 °C | |
| Package Height | 0.406 Mm | |
| Package Length | 1.52 Mm | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Package Width | 0.76 Mm | |
| Packing Method | Tr, Punched Paper, 7 Inch | |
| Rated Power Dissipation (P) | 0.4 W | |
| Rated Temperature | 70 °C | |
| Reference Standard | Aec-Q200 | |
| Resistance | 0.01 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 0603 | |
| Surface Mount | Yes | |
| Technology | Metal Strip | |
| Temperature Coefficient | 110 Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Tolerance | 1% | |
| Working Voltage | 0.0632 V |
Alternate Parts for WSLP0603R0100FEA
This table gives cross-reference parts and alternative options found for WSLP0603R0100FEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WSLP0603R0100FEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| WSLP0603R0100FEK | Vishay Intertechnologies | $0.4330 | Fixed Resistor, Metal Strip, 0.4W, 0.01ohm, 0.0632V, 1% +/-Tol, 110ppm/Cel, Surface Mount, 0603, CHIP | WSLP0603R0100FEA vs WSLP0603R0100FEK |
| WSLP0603R0100FEB | Vishay Intertechnologies | $0.6685 | Fixed Resistor, | WSLP0603R0100FEA vs WSLP0603R0100FEB |
| WSLP0603R0100FBA | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Strip, 0.4W, 0.01ohm, 0.0632V, 1% +/-Tol, 110ppm/Cel, Surface Mount, 0603, CHIP | WSLP0603R0100FEA vs WSLP0603R0100FBA |
| WSLP0603R0100FEA | Vishay Dale | Check for Price | RESISTOR, CURRENT SENSE, METAL STRIP, 0.4 W, 1 %, 75 ppm, 0.01 ohm, SURFACE MOUNT, 0603, CHIP, GREEN | WSLP0603R0100FEA vs WSLP0603R0100FEA |
| WSLP0603R0100FTG | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Strip, 0.4W, 0.01ohm, 0.0632V, 1% +/-Tol, 110ppm/Cel, Surface Mount, 0603, CHIP | WSLP0603R0100FEA vs WSLP0603R0100FTG |
| WSLP0603R0100FTA | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Strip, 0.4W, 0.01ohm, 0.0632V, 1% +/-Tol, 110ppm/Cel, Surface Mount, 0603, CHIP | WSLP0603R0100FEA vs WSLP0603R0100FTA |
| WSLP0603R0100FEK | Vishay Dale | Check for Price | RESISTOR, CURRENT SENSE, METAL STRIP, 0.4 W, 1 %, 75 ppm, 0.01 ohm, SURFACE MOUNT, 0603, CHIP, GREEN | WSLP0603R0100FEA vs WSLP0603R0100FEK |
WSLP0603R0100FEA Frequently Asked Questions (FAQ)
-
The recommended land pattern for WSLP0603R0100FEA is a rectangular pad with a size of 0.6 mm x 0.3 mm, with a non-solder mask defined (NSMD) pad shape.
-
To handle thermal considerations, ensure good thermal conduction by using a thermal via or a thermal pad under the component, and consider using a thermal interface material (TIM) to improve heat transfer.
-
The maximum operating temperature range for WSLP0603R0100FEA is -55°C to +150°C, with a derating of power dissipation above 125°C.
-
To ensure reliability in high-vibration environments, use a secure mounting method, such as soldering or adhesive bonding, and consider using a vibration-dampening material or a mechanical stress-relief design.
-
To protect WSLP0603R0100FEA from electrostatic discharge (ESD), use ESD-sensitive handling and storage procedures, and consider adding ESD protection devices, such as TVS diodes or ESD arrays, in the circuit design.