Part Details for WSN251512R80DEK by Vishay Intertechnologies
Results Overview of WSN251512R80DEK by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
WSN251512R80DEK Information
WSN251512R80DEK by Vishay Intertechnologies is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for WSN251512R80DEK
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
WSN251512R80DEK
|
Avnet Americas | - Bulk (Alt: WSN251512R80DEK) COO: Israel RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 33 Weeks, 0 Days Container: Bulk | 0 |
|
$2.7754 / $2.8616 | Buy Now |
US Tariff Estimator: WSN251512R80DEK by Vishay Intertechnologies
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for WSN251512R80DEK
WSN251512R80DEK CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
WSN251512R80DEK Part Data Attributes
|
|
WSN251512R80DEK
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WSN251512R80DEK
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 1W, 12.8ohm, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2515, CHIP, ROHS COMPLIANT
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip, Rohs Compliant | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.80 | |
| Factory Lead Time | 33 Weeks | |
| Additional Feature | Non-Inductive, Precision | |
| Construction | Rectangular | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 275 °C | |
| Operating Temperature-Min | -65 °C | |
| Package Height | 2.79 Mm | |
| Package Length | 6.35 Mm | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Package Width | 3.81 Mm | |
| Packing Method | Bulk | |
| Rated Power Dissipation (P) | 1 W | |
| Rated Temperature | 70 °C | |
| Resistance | 12.8 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 2515 | |
| Surface Mount | Yes | |
| Technology | Wire Wound | |
| Temperature Coefficient | 50 Ppm/°C | |
| Terminal Shape | Wraparound | |
| Tolerance | 0.5% | |
| Working Voltage | 3.5777 V |
Alternate Parts for WSN251512R80DEK
This table gives cross-reference parts and alternative options found for WSN251512R80DEK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WSN251512R80DEK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| WSC251512R80DEB | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, | WSN251512R80DEK vs WSC251512R80DEB |
| WSN251512R80DEA | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 1 W, 0.5 %, 50 ppm, 12.8 ohm, SURFACE MOUNT, 2515, CHIP, ROHS COMPLIANT | WSN251512R80DEK vs WSN251512R80DEA |
| WSC251512R80DEK | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 1W, 12.8ohm, 3.5777V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2515, CHIP | WSN251512R80DEK vs WSC251512R80DEK |
| WSC251512R80DEA | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 1 W, 0.5 %, 50 ppm, 12.8 ohm, SURFACE MOUNT, 2515, CHIP, ROHS COMPLIANT | WSN251512R80DEK vs WSC251512R80DEA |