Part Details for WSN2515130R0JEA by Vishay Intertechnologies
Results Overview of WSN2515130R0JEA by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
WSN2515130R0JEA Information
WSN2515130R0JEA by Vishay Intertechnologies is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for WSN2515130R0JEA
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
WSN2515130R0JEA
|
Avnet Americas | - Tape and Reel (Alt: WSN2515130R0JEA) COO: Israel RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.8500 / $1.1548 | Buy Now |
US Tariff Estimator: WSN2515130R0JEA by Vishay Intertechnologies
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for WSN2515130R0JEA
WSN2515130R0JEA CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
WSN2515130R0JEA Part Data Attributes
|
|
WSN2515130R0JEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WSN2515130R0JEA
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 1W, 130ohm, 11.4018V, 5% +/-Tol, 20ppm/Cel, Surface Mount, 2515, CHIP
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.80 | |
| Factory Lead Time | 12 Weeks | |
| Additional Feature | Non Inductive; Precision | |
| Construction | Rectangular | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 275 °C | |
| Operating Temperature-Min | -65 °C | |
| Package Height | 2.79 Mm | |
| Package Length | 6.35 Mm | |
| Package Style | Smt | |
| Package Width | 3.81 Mm | |
| Packing Method | Tr, Embossed Plastic, 13 Inch | |
| Rated Power Dissipation (P) | 1 W | |
| Rated Temperature | 70 °C | |
| Reference Standard | Aec-Q200 | |
| Resistance | 130 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 2515 | |
| Surface Mount | Yes | |
| Technology | Wire Wound | |
| Temperature Coefficient | 20 Ppm/°C | |
| Terminal Shape | Wraparound | |
| Tolerance | 5% | |
| Working Voltage | 11.4 V |
Alternate Parts for WSN2515130R0JEA
This table gives cross-reference parts and alternative options found for WSN2515130R0JEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WSN2515130R0JEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| WSN2515130OHM5%R86 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 1W, 130ohm, 11.4018V, 5% +/-Tol, 20ppm/Cel, Surface Mount, 2515, CHIP | WSN2515130R0JEA vs WSN2515130OHM5%R86 |
| WSC2515130R0JEB | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 1W, 130ohm, 11.4V, 5% +/-Tol, 20ppm/Cel, Surface Mount, 2515, CHIP | WSN2515130R0JEA vs WSC2515130R0JEB |
| WSN2515130R0JEB | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 1W, 130ohm, 11.4V, 5% +/-Tol, 20ppm/Cel, Surface Mount, 2515, CHIP | WSN2515130R0JEA vs WSN2515130R0JEB |
| WSC2515130R0JTB | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 1W, 130ohm, 11.4V, 5% +/-Tol, 20ppm/Cel, Surface Mount, 2515, CHIP | WSN2515130R0JEA vs WSC2515130R0JTB |
| WSN2515130OHM5%EK | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 1W, 130ohm, 11.4018V, 5% +/-Tol, 20ppm/Cel, Surface Mount, 2515, | WSN2515130R0JEA vs WSN2515130OHM5%EK |
| WSC2515130R0JTA | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 1W, 130ohm, 11.4V, 5% +/-Tol, 20ppm/Cel, Surface Mount, 2515, CHIP | WSN2515130R0JEA vs WSC2515130R0JTA |
| WSC2515130R0JEK | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 1W, 130ohm, 11.4018V, 5% +/-Tol, 20ppm/Cel, Surface Mount, 2515, CHIP | WSN2515130R0JEA vs WSC2515130R0JEK |
| WSC2515130R0JEA | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 1W, 130ohm, 11.4018V, 5% +/-Tol, 20ppm/Cel, Surface Mount, 2515, CHIP | WSN2515130R0JEA vs WSC2515130R0JEA |
| WSN2515130OHM5%B43 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 1W, 130ohm, 11.4018V, 5% +/-Tol, 20ppm/Cel, Surface Mount, 2515, CHIP | WSN2515130R0JEA vs WSN2515130OHM5%B43 |
| WSN2515130R0JEK | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 1W, 130ohm, 11.4018V, 5% +/-Tol, 20ppm/Cel, Surface Mount, 2515, CHIP | WSN2515130R0JEA vs WSN2515130R0JEK |