Part Details for WSN452753R60FEB by Vishay Intertechnologies
Results Overview of WSN452753R60FEB by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
WSN452753R60FEB Information
WSN452753R60FEB by Vishay Intertechnologies is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for WSN452753R60FEB
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
WSN452753R60FEB
|
Avnet Americas | - Tape and Reel (Alt: WSN452753R60FEB) COO: Israel RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 37 Weeks, 0 Days Container: Reel | 0 |
|
$1.2650 / $1.7195 | Buy Now |
US Tariff Estimator: WSN452753R60FEB by Vishay Intertechnologies
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for WSN452753R60FEB
WSN452753R60FEB CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
WSN452753R60FEB Part Data Attributes
|
|
WSN452753R60FEB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WSN452753R60FEB
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 2W, 53.6ohm, 10.35V, 1% +/-Tol, 20ppm/Cel, Surface Mount, 4527, CHIP
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.80 | |
| Factory Lead Time | 28 Weeks | |
| Additional Feature | Non Inductive; Precision | |
| Construction | Rectangular | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 275 °C | |
| Operating Temperature-Min | -65 °C | |
| Package Height | 4.24 Mm | |
| Package Length | 11.56 Mm | |
| Package Style | Smt | |
| Package Width | 6.98 Mm | |
| Packing Method | Tr, Embossed Plastic, 13 Inch | |
| Rated Power Dissipation (P) | 2 W | |
| Rated Temperature | 70 °C | |
| Reference Standard | Aec-Q200 | |
| Resistance | 53.6 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 4527 | |
| Surface Mount | Yes | |
| Technology | Wire Wound | |
| Temperature Coefficient | 20 Ppm/°C | |
| Terminal Shape | Wraparound | |
| Tolerance | 1% | |
| Working Voltage | 10.35 V |
Alternate Parts for WSN452753R60FEB
This table gives cross-reference parts and alternative options found for WSN452753R60FEB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WSN452753R60FEB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| WSC-253.6OHM1%B43 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 2W, 53.6ohm, 10.3537V, 1% +/-Tol, 20ppm/Cel, Surface Mount, 4527, CHIP | WSN452753R60FEB vs WSC-253.6OHM1%B43 |
| WSN000253R60FTB | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 2W, 53.6ohm, 10.35V, 1% +/-Tol, 20ppm/Cel, Surface Mount, 4527, CHIP | WSN452753R60FEB vs WSN000253R60FTB |
| WSN452753R60FEK | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 2W, 53.6ohm, 10.35V, 1% +/-Tol, 20ppm/Cel, Surface Mount, 4527, CHIP | WSN452753R60FEB vs WSN452753R60FEK |
| WSC452753R60FTA | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 2W, 53.6ohm, 10.35V, 1% +/-Tol, 20ppm/Cel, Surface Mount, 4527, CHIP | WSN452753R60FEB vs WSC452753R60FTA |
| WSN000253R60FBA | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 2W, 53.6ohm, 10.35V, 1% +/-Tol, 20ppm/Cel, Surface Mount, 4527, CHIP | WSN452753R60FEB vs WSN000253R60FBA |
| WSC000253R60FBA | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 2W, 53.6ohm, 10.3537V, 1% +/-Tol, 20ppm/Cel, Surface Mount, 4527, CHIP | WSN452753R60FEB vs WSC000253R60FBA |
| WSC452753.6OHM1%R86 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 2W, 53.6ohm, 10.3537V, 1% +/-Tol, 20ppm/Cel, Surface Mount, 4527, CHIP | WSN452753R60FEB vs WSC452753.6OHM1%R86 |
| WSN452753R60FEA | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 2W, 53.6ohm, 10.35V, 1% +/-Tol, 20ppm/Cel, Surface Mount, 4527, CHIP | WSN452753R60FEB vs WSN452753R60FEA |
| WSC-253.6OHM1%R86 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 2W, 53.6ohm, 10.3537V, 1% +/-Tol, 20ppm/Cel, Surface Mount, 4527, CHIP | WSN452753R60FEB vs WSC-253.6OHM1%R86 |
| WSN452753R60FBA | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 2W, 53.6ohm, 10.35V, 1% +/-Tol, 20ppm/Cel, Surface Mount, 4527, CHIP | WSN452753R60FEB vs WSN452753R60FBA |