Part Details for WSN692755R00JEA by Vishay Intertechnologies
Results Overview of WSN692755R00JEA by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
WSN692755R00JEA Information
WSN692755R00JEA by Vishay Intertechnologies is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for WSN692755R00JEA
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
WSN692755R00JEA
|
Avnet Americas | - Tape and Reel (Alt: WSN692755R00JEA) COO: Israel RoHS: Compliant Min Qty: 725 Package Multiple: 725 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$1.8975 / $2.8249 | Buy Now |
US Tariff Estimator: WSN692755R00JEA by Vishay Intertechnologies
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for WSN692755R00JEA
WSN692755R00JEA CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
WSN692755R00JEA Part Data Attributes
|
|
WSN692755R00JEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WSN692755R00JEA
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 3W, 55ohm, 5% +/-Tol, 20ppm/Cel, Surface Mount, 6927, CHIP, ROHS COMPLIANT
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip, Rohs Compliant | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.80 | |
| Factory Lead Time | 11 Weeks | |
| Additional Feature | Non-Inductive, Precision | |
| Construction | Rectangular | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 275 °C | |
| Operating Temperature-Min | -65 °C | |
| Package Height | 7.11 Mm | |
| Package Length | 17.53 Mm | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Package Width | 6.98 Mm | |
| Packing Method | Tr, Embossed Plastic, 13 Inch | |
| Rated Power Dissipation (P) | 3 W | |
| Rated Temperature | 70 °C | |
| Resistance | 55 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 6927 | |
| Surface Mount | Yes | |
| Technology | Wire Wound | |
| Temperature Coefficient | 20 Ppm/°C | |
| Terminal Shape | Wraparound | |
| Tolerance | 5% | |
| Working Voltage | 12.8452 V |
Alternate Parts for WSN692755R00JEA
This table gives cross-reference parts and alternative options found for WSN692755R00JEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WSN692755R00JEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| WSC692755R00JEA | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 3W, 55ohm, 12.8452V, 5% +/-Tol, 20ppm/Cel, Surface Mount, 6927, CHIP | WSN692755R00JEA vs WSC692755R00JEA |
| WSN692755R00JEA | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 3 W, 5 %, 20 ppm, 55 ohm, SURFACE MOUNT, 6927, CHIP, ROHS COMPLIANT | WSN692755R00JEA vs WSN692755R00JEA |
| WSC692755R00JEK | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 3 W, 5 %, 20 ppm, 55 ohm, SURFACE MOUNT, 6927, CHIP, ROHS COMPLIANT | WSN692755R00JEA vs WSC692755R00JEK |
| WSC692755R00JTB | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 3W, 55ohm, 12.8452V, 5% +/-Tol, 20ppm/Cel, Surface Mount, 6927, CHIP | WSN692755R00JEA vs WSC692755R00JTB |
| WSC692755R00JTA | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 3W, 55ohm, 12.8452V, 5% +/-Tol, 20ppm/Cel, Surface Mount, 6927, CHIP | WSN692755R00JEA vs WSC692755R00JTA |
| WSC692755R00JEB | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 3W, 55ohm, 12.8452V, 5% +/-Tol, 20ppm/Cel, Surface Mount, 6927, CHIP | WSN692755R00JEA vs WSC692755R00JEB |