Part Details for WSU150-1600 by Triad Magnetics
Overview of WSU150-1600 by Triad Magnetics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for WSU150-1600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
237-1401-ND
|
DigiKey | AC/DC WALL MOUNT ADAPTER 15V 24W Min Qty: 1 Lead time: 19 Weeks Container: Box |
108 In Stock |
|
$10.1125 / $13.3200 | Buy Now |
DISTI #
83T4362
|
Newark | Ac-Dc Converter, External Plug In, 1 O/P, 24W, 15V, Power Supply Applications:Ite, No. Of Outputs:1 Output, Output Power Max:24W, Output Voltage - Output 1:15V, Output Current - Output 1:1.6A, Output Voltage - Output 2:- Rohs Compliant: Yes |Triad Magnetics WSU150-1600 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 19 |
|
$15.9400 / $17.8300 | Buy Now |
DISTI #
70231090
|
RS | Power Supply, AC-DC,15V,1.6A,90-264V In, Enclosed, Wall Plug,24W, WSU150 Series | Triad Magnetics WSU150-1600 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$12.3200 / $13.3200 | Buy Now |
|
Future Electronics | WSU Series 24 W 90 to 264 VAC Input 15 V Output Level VI Wall Plug In Adapter RoHS: Compliant pbFree: Yes Min Qty: 80 Package Multiple: 80 Container: Box | 0Box |
|
$11.7900 / $11.9100 | Buy Now |
DISTI #
553-WSU150-1600
|
Mouser Electronics | Wall Mount AC Adapters 100-240V Wall Plug-In Pwr Supply 15.0VDC@1600mA cUL/CE, Center POS, PLUG = 2.1mm(ID) x 5.5mm(OD) x 11mm(L) RoHS: Compliant | 63 |
|
$10.8600 / $14.2200 | Buy Now |
|
Onlinecomponents.com | AC/DC Adapter - Wall Mount - 24 Watts: 15V @ 1.6A - NA Input Blades - Lvl V |
17 In Stock |
|
$10.3300 / $13.3300 | Buy Now |
|
Master Electronics | AC/DC Adapter - Wall Mount - 24 Watts: 15V @ 1.6A - NA Input Blades - Lvl V |
17 In Stock |
|
$10.3600 / $13.3600 | Buy Now |
|
Neutron USA | Wall Mount AC Adapters 100-240VAC, 24W 15.0VDC, 1.6A POS | 50 |
|
$75.1600 | Buy Now |
Part Details for WSU150-1600
WSU150-1600 CAD Models
WSU150-1600 Part Data Attributes
|
WSU150-1600
Triad Magnetics
Buy Now
Datasheet
|
Compare Parts:
WSU150-1600
Triad Magnetics
Mains Power Connector, Male, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIAD MAGNETICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Triad Magnetics | |
Additional Feature | STANDARDS: CUL; UL | |
Body/Shell Style | PLUG | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Manufacturer Series | WSU150-1600 | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Material | POLYETHYLENE | |
Total Number of Contacts | 2 |