Part Details for WW12RR010FTL by Walsin Technology Corporation
Results Overview of WW12RR010FTL by Walsin Technology Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
WW12RR010FTL Information
WW12RR010FTL by Walsin Technology Corporation is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for WW12RR010FTL
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
58Y7527
|
Newark | Smd Current Sense Resistor, Ww12R Series, 0.01 Ohm, 1 W, 1%, 1206 [3216 Metric] Rohs Compliant: Yes |WALSIN WW12RR010FTL RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1110 / $0.1690 | Buy Now |
|
DISTI #
68Y8706
|
Newark | Smd Current Sense Resistor, Ww12R Series, 0.01 Ohm, 1 W, 1%, 1206 [3216 Metric] Rohs Compliant: Yes |WALSIN WW12RR010FTL RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1340 / $0.3230 | Buy Now |
|
DISTI #
WW12RR010FTL
|
TME | Resistor: power metal, sensing, SMD, 1206, 10mΩ, 1W, ±1%, -55÷155°C Min Qty: 5 | 0 |
|
$0.1180 / $0.2700 | RFQ |
US Tariff Estimator: WW12RR010FTL by Walsin Technology Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for WW12RR010FTL
WW12RR010FTL Part Data Attributes
|
|
WW12RR010FTL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WW12RR010FTL
Walsin Technology Corporation
Fixed Resistor, 1W, 0.01ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
| Package Description | CHIP | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Samacsys Manufacturer | Walsin Technology Corporation | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | SURFACE MOUNT | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.28 mm | |
| Package Length | 3.2 mm | |
| Package Shape | RECTANGULAR PACKAGE | |
| Package Style | SMT | |
| Package Width | 1.6 mm | |
| Packing Method | TR, Paper, 7 Inch | |
| Rated Power Dissipation (P) | 1 W | |
| Rated Temperature | 70 °C | |
| Resistance | 0.01 Ω | |
| Resistor Type | FIXED RESISTOR | |
| Size Code | 1206 | |
| Surface Mount | YES | |
| Technology | METAL PLATE | |
| Temperature Coefficient | 70 ppm/°C | |
| Terminal Finish | TIN | |
| Terminal Shape | WRAPAROUND | |
| Tolerance | 1% |
WW12RR010FTL Frequently Asked Questions (FAQ)
-
The recommended land pattern for WW12RR010FTL is a rectangular pad with a size of 1.3mm x 0.8mm, with a non-solder mask defined (NSMD) pad shape.
-
To handle thermal considerations, ensure a good thermal connection to a heat sink or a thermal pad on the PCB. The thermal resistance (Rth) of WW12RR010FTL is 10°C/W, and the maximum operating temperature is 150°C.
-
The recommended soldering profile for WW12RR010FTL is a peak temperature of 260°C, with a dwell time of 10-30 seconds above 220°C. The soldering process should be done in a nitrogen atmosphere to prevent oxidation.
-
To ensure reliability in high-vibration environments, use a secure mounting method, such as a screw or adhesive, to prevent the component from shifting or detaching. Additionally, consider using a vibration-dampening material, like a silicone adhesive, to reduce the impact of vibrations.
-
WW12RR010FTL has an ESD rating of 2kV human body model (HBM) and 100V machine model (MM). To prevent ESD damage, handle the component in an ESD-protected environment, and use ESD-protective packaging and handling materials.