-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.0047uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
E02:0323_00385780
|
Arrow Electronics | Cap Ceramic Suppression X1/Y2 0.0047uF 440VAC/250VAC Y5U 20%( 12 X 4.5mm) Radial Disc 7.5mm 125°C Bulk Min Qty: 4000 Package Multiple: 1000 Lead time: 7 Weeks Date Code: 2320 | Europe - 25000 |
|
$0.3010 | Buy Now |
DISTI #
V36:1790_14254135
|
Arrow Electronics | Cap Ceramic Suppression X1/Y2 0.0047uF 440VAC/250VAC Y5U 20%( 12 X 4.5mm) Radial Disc 7.5mm 125°C Bulk Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2339 | Americas - 2399 |
|
$0.3515 | Buy Now |
DISTI #
V99:2348_14254135
|
Arrow Electronics | Cap Ceramic Suppression X1/Y2 0.0047uF 440VAC/250VAC Y5U 20%( 12 X 4.5mm) Radial Disc 7.5mm 125°C Bulk Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2310 | Americas - 246 |
|
$0.2413 / $0.4276 | Buy Now |
DISTI #
46529889
|
Verical | Cap Ceramic Suppression X1/Y2 0.0047uF 440VAC/250VAC Y5U 20%( 12 X 4.5mm) Radial Disc 7.5mm 125°C Bulk Min Qty: 228 Package Multiple: 1 | Americas - 98089 |
|
$0.2896 / $0.3592 | Buy Now |
DISTI #
68411237
|
Verical | Cap Ceramic Suppression X1/Y2 0.0047uF 440VAC/250VAC Y5U 20%( 12 X 4.5mm) Radial Disc 7.5mm 125°C Bulk Min Qty: 1000 Package Multiple: 1000 Date Code: 2320 | Americas - 25000 |
|
$0.2780 | Buy Now |
DISTI #
78813403
|
Verical | Cap Ceramic Suppression X1/Y2 0.0047uF 440VAC/250VAC Y5U 20%( 12 X 4.5mm) Radial Disc 7.5mm 125°C Bulk Min Qty: 26 Package Multiple: 1 Date Code: 2339 | Americas - 2399 |
|
$0.3515 | Buy Now |
DISTI #
67614065
|
Verical | Cap Ceramic Suppression X1/Y2 0.0047uF 440VAC/250VAC Y5U 20%( 12 X 4.5mm) Radial Disc 7.5mm 125°C Bulk Min Qty: 72 Package Multiple: 1 Date Code: 2310 | Americas - 280 |
|
$0.3737 / $0.4400 | Buy Now |
DISTI #
66954776
|
Verical | Cap Ceramic Suppression X1/Y2 0.0047uF 440VAC/250VAC Y5U 20%( 12 X 4.5mm) Radial Disc 7.5mm 125°C Bulk Min Qty: 24 Package Multiple: 1 Date Code: 2310 | Americas - 246 |
|
$0.4276 | Buy Now |
DISTI #
WYO472MCMCF0KR
|
Avnet Americas | Ceramic Suppression Capacitor, 4700 pF, ± 20%, X1 / Y2, 440 Vac, 250 Vac, Radial Leaded - Bulk (Alt: WYO472MCMCF0KR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 5954 |
|
$0.2516 / $0.3113 | Buy Now |
DISTI #
43K5684
|
Newark | Ceramic Capacitor 4700Pf 440V, K4000, 20%, Radial, Capacitance:4700Pf, Capacitance Tolerance:± 20%, Suppression Class:X1/Y2, Voltage Rating X:440V, Voltage Rating Y:250V, Capacitor Case/Package:-, Capacitor Mounting:Through Hole Rohs Compliant: Yes |Vishay WYO472MCMCF0KR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 98089 |
|
$0.2200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
WYO472MCMCF0KR
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WYO472MCMCF0KR
Vishay Intertechnologies
Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.0047uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | SAFETY CLASS X1/Y2 | |
Capacitance | 0.0047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 12.5 mm | |
JESD-609 Code | e3 | |
Length | 12.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 440 V | |
Reference Standard | CSA; CUL; IEC60384-14; UL; VDE | |
Surface Mount | NO | |
Temperature Characteristics Code | Y5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE | |
Width | 4.5 mm |
This table gives cross-reference parts and alternative options found for WYO472MCMCF0KR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WYO472MCMCF0KR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WYO472MCMBB0KR | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.0047uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | WYO472MCMCF0KR vs WYO472MCMBB0KR |
WYO472MCMCREKR | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.0047uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | WYO472MCMCF0KR vs WYO472MCMCREKR |
WYO472MCMCRCKR | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.0047uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | WYO472MCMCF0KR vs WYO472MCMCRCKR |
WYO472MCMCLAKR | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.0047uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | WYO472MCMCF0KR vs WYO472MCMCLAKR |
WYO472MCMBF0KR | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.0047uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | WYO472MCMCF0KR vs WYO472MCMBF0KR |
WYO472MCMDRYKR | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.0047uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | WYO472MCMCF0KR vs WYO472MCMDRYKR |
WYO472MCMBLAKR | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.0047uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | WYO472MCMCF0KR vs WYO472MCMBLAKR |
WYO472MCMUARKR | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.0047uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | WYO472MCMCF0KR vs WYO472MCMUARKR |
WYO472MCMDF0KR | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.0047uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | WYO472MCMCF0KR vs WYO472MCMDF0KR |
WYO472MCMQC0KR | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.0047uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | WYO472MCMCF0KR vs WYO472MCMQC0KR |