-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
0.8 A sensitive gate high immunity SCR thyristor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33R1556
|
Newark | Scr 0.8A 600V To-92, Peak Repetitive Off-State Voltage, Vdrm:600V, On State Rms Current It(Rms):800Ma, Triac Case Style:To-92, Gate Trigger Current Max (Qi), Igt:-, Gate Trigger Voltage Max Vgt:-, Peak Gate Power:-, Peak Non Rep Rohs Compliant: Yes |Stmicroelectronics X00619MA5AL2 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 3100 |
|
$0.0890 / $0.4360 | Buy Now |
DISTI #
497-9067-1-ND
|
DigiKey | SCR 600V 800MA TO92-3 Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0636 / $0.4000 | Buy Now |
DISTI #
511-X00619MA5AL2
|
Mouser Electronics | SCRs 0.8 A sensitive gate SCR RoHS: Compliant | 2041 |
|
$0.0630 / $0.4100 | Buy Now |
|
STMicroelectronics | 0.8 A sensitive gate high immunity SCR thyristor RoHS: Compliant Min Qty: 1 | 2041 |
|
$0.1500 / $0.4000 | Buy Now |
|
Future Electronics | X00619 Series 600 Vdrm 0.8 A Through Hole Sensitive Gate SCR Thyristor - TO-92 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks Container: Reel | 2000Reel |
|
$0.0628 / $0.0721 | Buy Now |
|
Future Electronics | X00619 Series 600 Vdrm 0.8 A Through Hole Sensitive Gate SCR Thyristor - TO-92 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 2000 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.0628 / $0.0721 | Buy Now |
|
Future Electronics | X00619 Series 600 Vdrm 0.8 A Through Hole Sensitive Gate SCR Thyristor - TO-92 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 2000 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.0628 / $0.0721 | Buy Now |
DISTI #
X00619MA5AL2
|
Avnet Silica | Thyristor SCR 600V 10A 3-Pin TO-92 T/R (Alt: X00619MA5AL2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days | Silica - 32000 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | X00619 Series 600 Vdrm 0.8 A Through Hole Sensitive Gate SCR Thyristor - TO-92 | 1700 |
|
$0.0986 / $0.1629 | Buy Now |
DISTI #
X00619MA5AL2
|
EBV Elektronik | Thyristor SCR 600V 10A 3-Pin TO-92 T/R (Alt: X00619MA5AL2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
X00619MA5AL2
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
X00619MA5AL2
STMicroelectronics
0.8 A sensitive gate high immunity SCR thyristor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-92 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | STMicroelectronics | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 40 V/us | |
DC Gate Trigger Current-Max | 0.2 mA | |
DC Gate Trigger Voltage-Max | 0.8 V | |
Holding Current-Max | 5 mA | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-W3 | |
Non-Repetitive Pk On-state Cur | 9 A | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
On-state Current-Max | 500 A | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 0.8 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Repetitive Peak Reverse Voltage | 600 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |
This table gives cross-reference parts and alternative options found for X00619MA5AL2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of X00619MA5AL2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
X00602MA5AL2 | 0.8A, 600V, SCR, TO-92, PLASTIC, 3 PIN | STMicroelectronics | X00619MA5AL2 vs X00602MA5AL2 |
X00619MA2AL2 | 0.8 A sensitive gate high immunity SCR thyristor | STMicroelectronics | X00619MA5AL2 vs X00619MA2AL2 |