Part Details for X0202MN5BA4 by STMicroelectronics
Overview of X0202MN5BA4 by STMicroelectronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for X0202MN5BA4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | SILICON CONTROLLED RECTIFIER, 1.25A I(T)RMS, 800MA I(T), 600V V(DRM), 600V V(RRM), 1 ELEMENT | 554 |
|
$0.2835 / $0.9450 | Buy Now |
|
ComSIT USA | Electronic Component RoHS: Compliant | Europe - 2955 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 67 |
|
RFQ |
Part Details for X0202MN5BA4
X0202MN5BA4 CAD Models
X0202MN5BA4 Part Data Attributes
|
X0202MN5BA4
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
X0202MN5BA4
STMicroelectronics
1.25A, 600V, SCR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | SMALL OUTLINE, R-PDSO-G4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 10 V/us | |
DC Gate Trigger Current-Max | 0.2 mA | |
DC Gate Trigger Voltage-Max | 0.8 V | |
Holding Current-Max | 5 mA | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Leakage Current-Max | 0.5 mA | |
Moisture Sensitivity Level | 1 | |
Non-Repetitive Pk On-state Cur | 25 A | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
On-state Current-Max | 800 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 1.25 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Repetitive Peak Reverse Voltage | 600 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Device Type | SCR |
Alternate Parts for X0202MN5BA4
This table gives cross-reference parts and alternative options found for X0202MN5BA4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of X0202MN5BA4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FS0202MN00RB | Silicon Controlled Rectifier, 1.25A I(T)RMS, 800mA I(T), 600V V(DRM), 600V V(RRM), 1 Element, ROHS COMPLIANT, PLASTIC PACKAGE-4 | Fagor Electrónica | X0202MN5BA4 vs FS0202MN00RB |