Datasheets
X0402ME by:

Silicon Controlled Rectifier, 4000mA I(T), 600V V(DRM)

Part Details for X0402ME by Tag Semiconductors Ltd

Overview of X0402ME by Tag Semiconductors Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for X0402ME

X0402ME CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

X0402ME Part Data Attributes

X0402ME Tag Semiconductors Ltd
Buy Now Datasheet
Compare Parts:
X0402ME Tag Semiconductors Ltd Silicon Controlled Rectifier, 4000mA I(T), 600V V(DRM)
Rohs Code No
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer TAG SEMICONDUCTORS LTD
Package Description ,
Reach Compliance Code unknown
ECCN Code EAR99
Critical Rate of Rise of Off-State Voltage-Min 30 V/us
DC Gate Trigger Current-Max 0.2 mA
DC Gate Trigger Voltage-Max 0.8 V
Holding Current-Max 5 mA
JESD-609 Code e0
Leakage Current-Max 0.2 mA
Non-Repetitive Pk On-state Cur 33 A
On-State Voltage-Max 2.1 V
On-state Current-Max 4000 A
Operating Temperature-Max 125 °C
Operating Temperature-Min -45 °C
Repetitive Peak Off-state Voltage 600 V
Surface Mount NO
Terminal Finish Tin/Lead (Sn/Pb)
Trigger Device Type SCR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for X0402ME by Tag Semiconductors Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: X0402ME by Tag Semiconductors Ltd

  • Please alert me when X0402ME inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following X0402ME alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for X0402ME to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following X0402ME alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for X0402ME.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare X0402ME by Tag Semiconductors Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: