X1E000021066611
Seiko Epson Corporation
Description: Parallel - Fundamental Quartz Crystal,

Overview of X1E000021066611 by Seiko Epson Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 4 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT)

CAD Models for X1E000021066611 by Seiko Epson Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for X1E000021066611 by Seiko Epson Corporation

X1E000021066611
Seiko Epson Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
SEIKO EPSON CORP
Reach Compliance Code
unknown
Additional Feature
TR, 7 INCH
Aging
1 PPM/FIRST YEAR
Crystal/Resonator Type
PARALLEL - FUNDAMENTAL
Drive Level
10 µW
Frequency Stability
0.001%
Frequency Tolerance
10 ppm
JESD-609 Code
e4
Load Capacitance
16 pF
Mounting Feature
SURFACE MOUNT
Operating Frequency-Nom
26 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-30 °C
Physical Dimension
L3.2XB2.5XH0.6 (mm)/L0.126XB0.098XH0.024 (inch)
Series Resistance
40 Ω
Surface Mount
YES
Terminal Finish
GOLD OVER NICKEL
Want to compare parts?
  1. X1E000021066611
    Seiko Epson Corporation
    Parallel - Fundamental Quartz Crystal,
    VS

Alternate Parts for X1E000021066611

This table gives cross-reference parts and alternative options found for X1E000021066611. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of X1E000021066611, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
406D11C26M00000 Parallel - Fundamental Quartz Crystal, 26MHz Nom, CTS Corporation X1E000021066611 vs 406D11C26M00000
406C11C26M00000 Parallel - Fundamental Quartz Crystal, 26MHz Nom, CTS Corporation X1E000021066611 vs 406C11C26M00000
406I11C26M00000 Parallel - Fundamental Quartz Crystal, 26MHz Nom, CTS Corporation X1E000021066611 vs 406I11C26M00000
407F11C026M000 Parallel - Fundamental Quartz Crystal, 26MHz Nom, CTS Corporation X1E000021066611 vs 407F11C026M000

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for X1E000021066611 by Seiko Epson Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: X1E000021066611 by Seiko Epson Corporation

Select Manufacturer
Which Manufacturer of X1E000021066611 would you like to use for your alert(s)?
  • Please alert me when X1E000021066611 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for X1E000021066611 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for X1E000021066611 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for X1E000021066611 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for X1E000021066611.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare X1E000021066611 by Seiko Epson Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: