Part Details for X1E000021066612 by Seiko Epson Corporation
Overview of X1E000021066612 by Seiko Epson Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Part Details for X1E000021066612
X1E000021066612 CAD Models
X1E000021066612 Part Data Attributes
|
X1E000021066612
Seiko Epson Corporation
Buy Now
Datasheet
|
Compare Parts:
X1E000021066612
Seiko Epson Corporation
Parallel - Fundamental Quartz Crystal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEIKO EPSON CORP | |
Reach Compliance Code | unknown | |
Additional Feature | TR, 7 INCH | |
Aging | 1 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.001% | |
Frequency Tolerance | 10 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 16 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 26 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Physical Dimension | L3.2XB2.5XH0.6 (mm)/L0.126XB0.098XH0.024 (inch) | |
Series Resistance | 40 Ω | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
Alternate Parts for X1E000021066612
This table gives cross-reference parts and alternative options found for X1E000021066612. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of X1E000021066612, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
406D11C26M00000 | Parallel - Fundamental Quartz Crystal, 26MHz Nom, | CTS Corporation | X1E000021066612 vs 406D11C26M00000 |
406C11C26M00000 | Parallel - Fundamental Quartz Crystal, 26MHz Nom, | CTS Corporation | X1E000021066612 vs 406C11C26M00000 |
406I11C26M00000 | Parallel - Fundamental Quartz Crystal, 26MHz Nom, | CTS Corporation | X1E000021066612 vs 406I11C26M00000 |
407F11C026M000 | Parallel - Fundamental Quartz Crystal, 26MHz Nom, | CTS Corporation | X1E000021066612 vs 407F11C026M000 |