Part Details for X2012-32.768K-12.5 by Mercury Electronic Ind Co Ltd
Overview of X2012-32.768K-12.5 by Mercury Electronic Ind Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for X2012-32.768K-12.5
X2012-32.768K-12.5 CAD Models
X2012-32.768K-12.5 Part Data Attributes
|
X2012-32.768K-12.5
Mercury Electronic Ind Co Ltd
Buy Now
Datasheet
|
Compare Parts:
X2012-32.768K-12.5
Mercury Electronic Ind Co Ltd
Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, ROHS COMPLIANT, SMD, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MERCURY ELECTRONIC INDUSTRIAL CO LTD | |
Package Description | ROHS COMPLIANT, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.10 | |
Additional Feature | AT-CUT | |
Aging | 3 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 0.5 µW | |
Frequency Stability | 0.0144% | |
Frequency Tolerance | 20 ppm | |
Load Capacitance | 12.5 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 0.032768 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L2.05XB1.2XH0.6 (mm)/L0.081XB0.047XH0.024 (inch) | |
Series Resistance | 90000 Ω | |
Surface Mount | YES |
Alternate Parts for X2012-32.768K-12.5
This table gives cross-reference parts and alternative options found for X2012-32.768K-12.5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of X2012-32.768K-12.5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECS-.327-12.5-16-TR3 | Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, SMD, 2 PIN | ECS International Inc | X2012-32.768K-12.5 vs ECS-.327-12.5-16-TR3 |