-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Slide Switch, DPDT, Latched, Solder Terminal, Through Hole-straight, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
708-3120-ND
|
DigiKey | SWITCH SLIDE Lead time: 20 Weeks Container: - | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
167-X22205CAAK
|
Mouser Electronics | Slide Switches X2225C GREY 12 BLK SLIDER EN437 WHITE RoHS: Compliant | 809 |
|
$2.0500 / $4.8900 | Buy Now |
DISTI #
X22205CAAK
|
Avnet Abacus | Switch Slide Top Slide 10A 250VAC PC Pins Panel Mount/Through Hole (Alt: X22205CAAK) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 5 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
4368702
|
Farnell | RoHS: Compliant Min Qty: 50 Container: Each | 0 |
|
$3.5874 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
X22205CAAK
Bulgin
Buy Now
Datasheet
|
Compare Parts:
X22205CAAK
Bulgin
Slide Switch, DPDT, Latched, Solder Terminal, Through Hole-straight, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.50 | |
Samacsys Manufacturer | Bulgin | |
Body Breadth | 14 mm | |
Body Height | 11 mm | |
Body Length or Diameter | 23 mm | |
Contact (AC) Max Rating R Load | 16A@250VAC | |
Contact Current(AC)-Max | 16 A | |
Contact Voltage(AC)-Max | 250 V | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | SLIDE SWITCH | |
Termination Type | SOLDER |