X28VC256EMB-90T1
Xicor Inc
Description: EEPROM, 32KX8, 90ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32

Overview of X28VC256EMB-90T1 by Xicor Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
UPA2590T1H-T1-AT Renesas Electronics Corporation N-Channel Mos Field Effect Transistor For Switching, VSOF, /Embossed Tape
2SK2159(0)-T1-AZ Renesas Electronics Corporation Power MOSFETs for Automotive
2SK3749(0)-T1-A Renesas Electronics Corporation Power MOSFETs for Automotive, SSP, /

CAD Models for X28VC256EMB-90T1 by Xicor Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for X28VC256EMB-90T1 by Xicor Inc

X28VC256EMB-90T1
Xicor Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
XICOR INC
Package Description
CERAMIC, LCC-32
Reach Compliance Code
unknown
Access Time-Max
90 ns
Additional Feature
PAGE WRITE
JESD-30 Code
R-CQCC-N32
Length
13.97 mm
Memory Density
262144 bit
Memory IC Type
EEPROM
Memory Width
8
Number of Functions
1
Number of Terminals
32
Number of Words
32768 words
Number of Words Code
32000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
32KX8
Output Characteristics
3-STATE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Parallel/Serial
PARALLEL
Programming Voltage
5 V
Qualification Status
Not Qualified
Seated Height-Max
3.048 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
11.43 mm
Want to compare parts?
  1. X28VC256EMB-90T1
    Xicor Inc
    EEPROM, 32KX8, 90ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32
    VS

Alternate Parts for X28VC256EMB-90T1

This table gives cross-reference parts and alternative options found for X28VC256EMB-90T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of X28VC256EMB-90T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
FT28HC256-90LMB-AT EEPROM, 32KX8, 90ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 Force Technologies Ltd X28VC256EMB-90T1 vs FT28HC256-90LMB-AT
X28VC256EM-90T1 EEPROM, 32KX8, 90ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 Xicor Inc X28VC256EMB-90T1 vs X28VC256EM-90T1
X28HC256EI-90T1 32KX8 EEPROM 5V, 90ns, CQCC32, CERAMIC, LCC-32 Intersil Corporation X28VC256EMB-90T1 vs X28HC256EI-90T1
FT28HC256E-90LMB-AT EEPROM, 32KX8, 90ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 Force Technologies Ltd X28VC256EMB-90T1 vs FT28HC256E-90LMB-AT
AT28HC256-90LC EEPROM, 32KX8, 90ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 Atmel Corporation X28VC256EMB-90T1 vs AT28HC256-90LC
X28HC256E-90T1 EEPROM, 32KX8, 90ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 Xicor Inc X28VC256EMB-90T1 vs X28HC256E-90T1
LQ28HC256-90 EEPROM, 32KX8, 90ns, Parallel, CMOS, CQCC32 LSI Corporation X28VC256EMB-90T1 vs LQ28HC256-90
AT28HC256-90LM EEPROM, 32KX8, 90ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 Atmel Corporation X28VC256EMB-90T1 vs AT28HC256-90LM
PYA28HC256E-90LM EEPROM, 32KX8, 90ns, Parallel, CMOS, CQCC32, 0.450 X 0.550 INCH, CERAMIC, LCC-32 Pyramid Semiconductor Corporation X28VC256EMB-90T1 vs PYA28HC256E-90LM
X28VC256E-90 EEPROM, 32KX8, 90ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 Xicor Inc X28VC256EMB-90T1 vs X28VC256E-90
Part Number Description Manufacturer Compare
AT28HC256E-90JJ EEPROM, 32KX8, 90ns, Parallel, CMOS, PQCC32, PLASTIC, MS-016AE, LCC-32 Atmel Corporation X28VC256EMB-90T1 vs AT28HC256E-90JJ
AT28HC256E-90LC EEPROM, 32KX8, 90ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 Atmel Corporation X28VC256EMB-90T1 vs AT28HC256E-90LC
FT28HC256E-90UMB-AT EEPROM, 32KX8, 90ns, Parallel, CMOS, CPGA28, CERAMIC, PGA-28 Force Technologies Ltd X28VC256EMB-90T1 vs FT28HC256E-90UMB-AT
AT28HC256LE-90JI EEPROM, 32KX8, 90ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Atmel Corporation X28VC256EMB-90T1 vs AT28HC256LE-90JI
AT28HC256L-90JC EEPROM, 32KX8, 90ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Atmel Corporation X28VC256EMB-90T1 vs AT28HC256L-90JC
X28VC256JM-90 EEPROM, 32KX8, 90ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Xicor Inc X28VC256EMB-90T1 vs X28VC256JM-90
X28HC256E-90T1 EEPROM, 32KX8, 90ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 Xicor Inc X28VC256EMB-90T1 vs X28HC256E-90T1
AT28HC256-90JJT/R EEPROM, 32KX8, 90ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Atmel Corporation X28VC256EMB-90T1 vs AT28HC256-90JJT/R
AT28HC256E-90JCT/R EEPROM, 32KX8, 90ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Atmel Corporation X28VC256EMB-90T1 vs AT28HC256E-90JCT/R
AT28HC256LE-90PI EEPROM, 32KX8, 90ns, Parallel, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 Atmel Corporation X28VC256EMB-90T1 vs AT28HC256LE-90PI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for X28VC256EMB-90T1 by Xicor Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: X28VC256EMB-90T1 by Xicor Inc

Select Manufacturer
Which Manufacturer of X28VC256EMB-90T1 would you like to use for your alert(s)?
  • Please alert me when X28VC256EMB-90T1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for X28VC256EMB-90T1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for X28VC256EMB-90T1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for X28VC256EMB-90T1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for X28VC256EMB-90T1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare X28VC256EMB-90T1 by Xicor Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: