There are no models available for this part yet.
Overview of X3C09P1-03S by Anaren Microwave
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for X3C09P1-03S by Anaren Microwave
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
620-X3C09P1-03S
|
Mouser Electronics | Signal Conditioning 800-1000MHz IL:.22dB VSWR:1.15 -55 to 95C RoHS: Compliant | 624 |
|
$2.0700 / $4.6400 | Buy Now | |
Quest Components | 1119 |
|
$6.0285 / $12.0570 | Buy Now | |||
DISTI #
X3C09P1-03S
|
Avnet Asia | Hybrid Coupler 4-Pin SMD T/R (Alt: X3C09P1-03S) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | ||
DISTI #
C1S116400010014
|
Chip1Stop | RF Couplers Quadrature Coupling 3dB 0.8GHz to 1GHz 4-Pin SMD T/R RoHS: Compliant | 3494 |
|
$4.8400 / $7.4300 | Buy Now | |
DISTI #
C1S116400004970
|
Chip1Stop | RF Couplers Quadrature Coupling 3dB 0.8GHz to 1GHz 4-Pin SMD T/R RoHS: Compliant | 2000 |
|
$3.1000 | Buy Now |
CAD Models for X3C09P1-03S by Anaren Microwave
Part Data Attributes for X3C09P1-03S by Anaren Microwave
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
ANAREN INC
|
Package Description
|
0.250 X 0.200 INCH, ROHS COMPLIANT, SURFACE MOUNT PACKAGE-4
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
ANAREN
|
Characteristic Impedance
|
50 Ω
|
Construction
|
COMPONENT
|
Input Power-Max (CW)
|
50 dBm
|
Insertion Loss-Max
|
0.22 dB
|
JESD-609 Code
|
e3
|
Operating Frequency-Max
|
1000 MHz
|
Operating Frequency-Min
|
800 MHz
|
Operating Temperature-Max
|
95 °C
|
Operating Temperature-Min
|
-55 °C
|
RF/Microwave Device Type
|
90 DEGREE HYBRID COUPLER
|
Terminal Finish
|
Tin (Sn)
|
VSWR-Max
|
1.15
|
Related Parts for X3C09P1-03S
-
X3C09F1-20SRF/Microwave Couplers
-
1SMB5943BT3GZener Diodes
-
BAS70-05Rectifier Diodes
-
GQM2195C2E101GB12DFixed Capacitors
-
M80-8881405Headers and Edge Type Connectors
-
3269W-1-102GLFVariable Resistors
-
1606-6JLCFixed Inductors
-
CRM2512-FX-R300ELFFixed Resistors
-
19018-0001Terminals and Terminal Blocks