Part Details for X3DC09E2S by TTM Technologies
Overview of X3DC09E2S by TTM Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Industrial Automation
Audio and Video Systems
Transportation and Logistics
Energy and Power Systems
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for X3DC09E2S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1173-X3DC09E2SCT-ND
|
DigiKey | DOHERTY COMBINER 920-960MHZ SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1989 In Stock |
|
$3.0875 / $6.9900 | Buy Now |
DISTI #
X3DC09E2S-CT
|
Richardson RFPD | DOHERTY SPLITTER/COMBINER RoHS: Compliant Min Qty: 1 | 1029 |
|
$2.5400 | Buy Now |
DISTI #
X3DC09E2S-R
|
Richardson RFPD | DOHERTY SPLITTER/COMBINER RoHS: Compliant Min Qty: 2000 | 0 |
|
$3.2400 / $3.3900 | Buy Now |
Part Details for X3DC09E2S
X3DC09E2S CAD Models
X3DC09E2S Part Data Attributes
|
X3DC09E2S
TTM Technologies
Buy Now
Datasheet
|
Compare Parts:
X3DC09E2S
TTM Technologies
Combiner, 920MHz Min, 960MHz Max, 0.15dB Insertion Loss-Max,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TTM TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 53.01 dBm | |
Insertion Loss-Max | 0.15 dB | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 960 MHz | |
Operating Frequency-Min | 920 MHz | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | COMBINER | |
Terminal Finish | Tin (Sn) |