There are no models available for this part yet.
Overview of X76F400HI by Xicor Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for X76F400HI by Xicor Inc
Part Data Attributes for X76F400HI by Xicor Inc
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
XICOR INC
|
Package Description
|
DIE,
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
DATA RETENTION = 100 YEARS
|
Clock Frequency-Max (fCLK)
|
1 MHz
|
Data Retention Time-Min
|
100
|
JESD-30 Code
|
X-XUUC-N
|
Memory Density
|
4096 bit
|
Memory IC Type
|
FLASH
|
Memory Width
|
8
|
Number of Functions
|
1
|
Number of Terminals
|
5
|
Number of Words
|
512 words
|
Number of Words Code
|
512
|
Operating Mode
|
SYNCHRONOUS
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Organization
|
512X8
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
DIE
|
Package Shape
|
UNSPECIFIED
|
Package Style
|
UNCASED CHIP
|
Parallel/Serial
|
SERIAL
|
Programming Voltage
|
5 V
|
Qualification Status
|
Not Qualified
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
NO LEAD
|
Terminal Position
|
UPPER
|
Type
|
NOR TYPE
|
Write Cycle Time-Max (tWC)
|
10 ms
|
Alternate Parts for X76F400HI
This table gives cross-reference parts and alternative options found for X76F400HI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of X76F400HI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
X76F400H-2.5 | Flash, 512X8, DIE | Xicor Inc | X76F400HI vs X76F400H-2.5 |
X76F400HIG | Flash, 512X8, ROHS COMPLIANT, DIE | IC Microsystems Sdn Bhd | X76F400HI vs X76F400HIG |
AT25040A-W1.8 | EEPROM, 512X8, Serial | Microchip Technology Inc | X76F400HI vs AT25040A-W1.8 |
X76F041WG-3 | Flash, 512X8, ROHS COMPLIANT, WAFER | IC Microsystems Sdn Bhd | X76F400HI vs X76F041WG-3 |
X76F041W | Flash, 512X8, WAFER | IC Microsystems Sdn Bhd | X76F400HI vs X76F041W |
X76F041W-3 | Flash, 512X8, WAFER | IC Microsystems Sdn Bhd | X76F400HI vs X76F041W-3 |
X76F041WEG | Flash, 512X8, ROHS COMPLIANT, WAFER | IC Microsystems Sdn Bhd | X76F400HI vs X76F041WEG |
X76F400WI-2.5 | Flash, 512X8, WAFER | Xicor Inc | X76F400HI vs X76F400WI-2.5 |
AT24C04SC-10WJ | EEPROM, 512X8, Serial | Microchip Technology Inc | X76F400HI vs AT24C04SC-10WJ |
X76F400HG-2.5 | Flash, 512X8, ROHS COMPLIANT, DIE | IC Microsystems Sdn Bhd | X76F400HI vs X76F400HG-2.5 |