Part Details for X76F640A-2.7T1 by Xicor Inc
Overview of X76F640A-2.7T1 by Xicor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Part Details for X76F640A-2.7T1
X76F640A-2.7T1 CAD Models
X76F640A-2.7T1 Part Data Attributes
|
X76F640A-2.7T1
Xicor Inc
Buy Now
Datasheet
|
Compare Parts:
X76F640A-2.7T1
Xicor Inc
Flash, 8KX8, PDSO8, 0.200 INCH, EIAJ, PLASTIC, SOIC-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | XICOR INC | |
Package Description | 0.200 INCH, EIAJ, PLASTIC, SOIC-8 | |
Reach Compliance Code | unknown | |
Additional Feature | ALSO CONTAINS A 32 X 8 (256 BIT) SECURE SERIALFLASH ARRAY | |
Clock Frequency-Max (fCLK) | 0.4 MHz | |
JESD-30 Code | R-PDSO-G8 | |
Length | 5.31 mm | |
Memory Density | 65536 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 8KX8 | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 2.7 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.03 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 5.27 mm | |
Write Cycle Time-Max (tWC) | 10 ms |
Alternate Parts for X76F640A-2.7T1
This table gives cross-reference parts and alternative options found for X76F640A-2.7T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of X76F640A-2.7T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT24C16C-MEHM-T | EEPROM, 2KX8, Serial, CMOS, PDSO8, 1.80 X 2.20 MM, GREEN, XDFN-8 | Atmel Corporation | X76F640A-2.7T1 vs AT24C16C-MEHM-T |
AT24C01C-PUM | EEPROM, 128X8, Serial, CMOS, PDIP8, | Atmel Corporation | X76F640A-2.7T1 vs AT24C01C-PUM |
X25F064S8I-5 | Flash, 8KX8, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | Xicor Inc | X76F640A-2.7T1 vs X25F064S8I-5 |
M25P10-AVMP6P/X | Flash, ROHS COMPLIANT, VFQFPN-8 | Numonyx Memory Solutions | X76F640A-2.7T1 vs M25P10-AVMP6P/X |
W25X80ALSNIG | Flash, 1MX8, PDSO8, 0.150 INCH, GREEN, PLASTIC, SOIC-8 | Winbond Electronics Corp | X76F640A-2.7T1 vs W25X80ALSNIG |
M25P10-AVMB3G/X | Flash, 2 X 3 MM, ROHS COMPLIANT, UFDFPN-8 | Numonyx Memory Solutions | X76F640A-2.7T1 vs M25P10-AVMB3G/X |
AT24C16C-STUM-T | EEPROM, 2KX8, Serial, CMOS, PDSO5, 1.60 MM, GREEN, PLASTIC, MO-193AB, SOT-23, 5 PIN | Atmel Corporation | X76F640A-2.7T1 vs AT24C16C-STUM-T |
W25X80ALSSIG | Flash, 1MX8, PDSO8, 0.208 INCH, GREEN, PLASTIC, SOIC-8 | Winbond Electronics Corp | X76F640A-2.7T1 vs W25X80ALSSIG |
AT93C46D-PU | EEPROM, 64X16, Serial, CMOS, PDIP8, 0.300 INCH, LEAD FREE, PLASTIC, MS-001BA, DIP-8 | Atmel Corporation | X76F640A-2.7T1 vs AT93C46D-PU |
WF128K32N-70HM5 | Flash Module, 512KX8, 70ns, CPGA66, 1.185 X 1.185 INCH, HERMETIC SEALED, CERAMIC, HIP-66 | Microsemi Corporation | X76F640A-2.7T1 vs WF128K32N-70HM5 |