Datasheets
X7R102K50V0603 by: Jyh Hsu Electronics Co Ltd

Overview of: X7R102K50V0603 by Jyh Hsu Electronics Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Add to list:

Part Details for: X7R102K50V0603

CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Part Data Attributes

X7R102K50V0603 Jyh Hsu Electronics Co Ltd

Buy Now Datasheet

Compare Parts:

X7R102K50V0603 Jyh Hsu Electronics Co Ltd Ceramic Capacitor, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.001uF, 0603

Part Life Cycle Code Contact Manufacturer
Package Description , 0603
Reach Compliance Code unknown
ECCN Code EAR99
Capacitance 0.001 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 0.8 mm
Length 1.6 mm
Manufacturer Series X7R0603(50V)
Mounting Feature SURFACE MOUNT
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 50 V
Series X7R0603(50V)
Size Code 0603
Surface Mount YES
Temperature Characteristics Code X7R
Temperature Coefficient 15% ppm/°C
Terminal Shape WRAPAROUND
Width 0.8 mm

Alternate Parts for: X7R102K50V0603

Part Number Description Manufacturer Compare
DM105X7R102K50KN Capacitors CAP,CERAMIC,1NF,50VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0603 CASE KYOCERA Crystal Device Corporation X7R102K50V0603 vs DM105X7R102K50KN
U0603R102KNT Capacitors CAP,CERAMIC,1NF,50VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0603 CASE SPC Multicomp X7R102K50V0603 vs U0603R102KNT
DM105X7R102K50AC Capacitors CAP,CERAMIC,1NF,50VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0603 CASE KYOCERA Crystal Device Corporation X7R102K50V0603 vs DM105X7R102K50AC
DM105X7R102K50KB Capacitors CAP,CERAMIC,1NF,50VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0603 CASE KYOCERA Crystal Device Corporation X7R102K50V0603 vs DM105X7R102K50KB
DM105X7R102K50KH Capacitors Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0603, KYOCERA Corporation X7R102K50V0603 vs DM105X7R102K50KH
MA0603XR-102K-500 Capacitors CAP,CERAMIC,1NF,50VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0603 CASE Prosperity Dielectrics Co Ltd X7R102K50V0603 vs MA0603XR-102K-500
DM105X7R102K50KC Capacitors CAP,CERAMIC,1NF,50VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0603 CASE KYOCERA Crystal Device Corporation X7R102K50V0603 vs DM105X7R102K50KC
0603X102K500ST Capacitors Ceramic Capacitor, Multilayer, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.001uF, 0603 Capax Technologies Inc X7R102K50V0603 vs 0603X102K500ST
DM105X7R102K50KL Capacitors CAP,CERAMIC,1NF,50VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0603 CASE KYOCERA Crystal Device Corporation X7R102K50V0603 vs DM105X7R102K50KL
CQ1608X7R102K500NRB Capacitors Ceramic Capacitor, Ceramic, Samwha Electronics X7R102K50V0603 vs CQ1608X7R102K500NRB

Update Alert Settings for: X7R102K50V0603 by Jyh Hsu Electronics Co Ltd

  • Please alert me when X7R102K50V0603 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following X7R102K50V0603 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for X7R102K50V0603 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following X7R102K50V0603 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for X7R102K50V0603.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare X7R102K50V0603 by Jyh Hsu Electronics Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part:

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your Findchips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.