Part Details for X9315WSZ by Renesas Electronics Corporation
Results Overview of X9315WSZ by Renesas Electronics Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (8 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
X9315WSZ Information
X9315WSZ by Renesas Electronics Corporation is a Digital Potentiometer.
Digital Potentiometers are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for X9315WSZ
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
66AH7856
|
Newark | Digital Potentiometer, 0 To 70Deg C Rohs Compliant: Yes |Renesas X9315WSZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1002 |
|
$2.8000 / $4.6100 | Buy Now |
|
DISTI #
X9315WSZ
|
Avnet Americas | - Rail/Tube (Alt: X9315WSZ) COO: United States of America (the) RoHS: Compliant Min Qty: 1200 Package Multiple: 100 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$3.0270 / $3.2000 | Buy Now |
|
DISTI #
X9315WSZ
|
TME | IC: digital potentiometer, 10kΩ, 3-wire, 5bit, SO8, SMD, Ch: 1 Min Qty: 1 | 0 |
|
$3.5800 / $4.4600 | RFQ |
|
DISTI #
X9315WSZ
|
Avnet Silica | (Alt: X9315WSZ) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
|
LCSC | 0+70 20% U/D 10k SOIC-8 Digital Potentiometers RoHS | 100 |
|
$4.6731 / $6.6217 | Buy Now |
US Tariff Estimator: X9315WSZ by Renesas Electronics Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for X9315WSZ
X9315WSZ CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
X9315WSZ Part Data Attributes
|
|
X9315WSZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
X9315WSZ
Renesas Electronics Corporation
Digitally Controlled Potentiometer (XDCP™), SOICN, /Tube
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
| Part Package Code | SOICN | |
| Package Description | ROHS COMPLIANT, PLASTIC, MS-012-AAC, SOIC-8 | |
| Pin Count | 8 | |
| Manufacturer Package Code | M8.15 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Factory Lead Time | 18 Weeks | |
| Samacsys Manufacturer | Renesas Electronics | |
| Additional Feature | NONVOLATILE MEMORY | |
| Control Interface | INCREMENT/DECREMENT | |
| Converter Type | DIGITAL POTENTIOMETER | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e3 | |
| Length | 4.9 mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Positions | 32 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | SOP | |
| Package Shape | RECTANGULAR | |
| Package Style | SMALL OUTLINE | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Resistance Law | LINEAR | |
| Resistance Tolerance-Max | 20% | |
| Resistor Terminal Voltage-Max | 5 V | |
| Resistor Terminal Voltage-Min | ||
| Seated Height-Max | 1.75 mm | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | YES | |
| Technology | CMOS | |
| Temperature Coefficient-Nom | 300 ppm/°C | |
| Temperature Grade | COMMERCIAL | |
| Terminal Finish | MATTE TIN | |
| Terminal Form | GULL WING | |
| Terminal Pitch | 1.27 mm | |
| Terminal Position | DUAL | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Total Resistance-Nom | 10000 Ω | |
| Width | 3.9 mm |
Alternate Parts for X9315WSZ
This table gives cross-reference parts and alternative options found for X9315WSZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of X9315WSZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| X9315WST2 | Intersil Corporation | Check for Price | Digital Potentiometer, 1 Func, 10000ohm, Increment/decrement Control Interface, 32 Positions, CMOS, PDSO8 | X9315WSZ vs X9315WST2 |
| X9315WSIZ | Renesas Electronics Corporation | Check for Price | Digitally Controlled Potentiometer (XDCP™), SOICN, /Tube | X9315WSZ vs X9315WSIZ |
| X9315WS-2.7T1 | Xicor Inc | Check for Price | Digital Potentiometer, 1 Func, 10000ohm, Increment/decrement Control Interface, 32 Positions, CMOS, PDSO8, PLASTIC, SOIC-8 | X9315WSZ vs X9315WS-2.7T1 |
| X9315WS-2.7T1 | Intersil Corporation | Check for Price | Digital Potentiometer, 1 Func, 10000ohm, Increment/decrement Control Interface, 32 Positions, CMOS, PDSO8 | X9315WSZ vs X9315WS-2.7T1 |
| CAT5114VI-10-G | onsemi | Check for Price | Digital Potentiometer (POT), 32-Tap 10 kΩ, SOIC 8, 150 mils, 100-TUBE | X9315WSZ vs CAT5114VI-10-G |
| X9315WS-2.7C7898 | Intersil Corporation | Check for Price | 10K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 32 POSITIONS, PDSO8, PLASTIC, SOIC-8 | X9315WSZ vs X9315WS-2.7C7898 |
| X9315WSIT1 | Xicor Inc | Check for Price | Digital Potentiometer, 1 Func, 10000ohm, Increment/decrement Control Interface, 32 Positions, CMOS, PDSO8, PLASTIC, SOIC-8 | X9315WSZ vs X9315WSIT1 |
| CAT5114VI10 | onsemi | Check for Price | 10K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 32 POSITIONS, PDSO8, LEAD FREE AND HALOGEN FREE, SOIC-8 | X9315WSZ vs CAT5114VI10 |
X9315WSZ Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the X9315WSZ is 2.7V to 5.5V.
-
To ensure proper reset, connect the RESET pin to a 10kΩ pull-up resistor and a 0.1μF capacitor to VCC. This ensures a clean reset during power-up.
-
The X9315WSZ supports a maximum clock frequency of 400 kHz.
-
To configure the X9315WSZ for I2C or SMBus interface, set the SCL pin as the clock input and the SDA pin as the data input/output. Refer to the datasheet for specific pin configurations.
-
The WP (Write Protect) pin is used to prevent accidental writes to the device. When WP is tied to VCC, the device is write-protected.