-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Digitally Controlled Potentiometer (XDCP™), SOICN, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH7856
|
Newark | Digital Potentiometer, 0 To 70Deg C Rohs Compliant: Yes |Renesas X9315WSZ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1131 |
|
$3.7900 / $6.2300 | Buy Now |
DISTI #
79K9263
|
Newark | Ic, Nv Dig Pot, End To End Resistance:10Kohm, No. Of Pots:Single, Control Interface:3 Wire, Serial, Track Taper:Linear, Resistance Tolerance:± 20%, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Potentiometer Ic Case Style:Soic Rohs Compliant: Yes |Renesas X9315WSZ Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9400 | Buy Now |
DISTI #
X9315WSZ-ND
|
DigiKey | IC DGTL POT 10KOHM 32TAP 8SOIC Min Qty: 1 Lead time: 7 Weeks Container: Tube |
1591 In Stock |
|
$3.0090 / $6.0000 | Buy Now |
DISTI #
X9315WSZ
|
Avnet Americas | Digital Potentiometer 32POS 10k Ohm Single 8-Pin SOIC N Tube - Rail/Tube (Alt: X9315WSZ) RoHS: Compliant Min Qty: 1200 Package Multiple: 100 Lead time: 26 Weeks, 1 Days Container: Tube | 0 |
|
$2.8448 / $3.2480 | Buy Now |
DISTI #
968-X9315WSZ
|
Mouser Electronics | Digital Potentiometer ICs CMOS EEPOT 10KOHM 32 32 TAPS 8LD RoHS: Compliant | 391 |
|
$3.0000 / $5.9900 | Buy Now |
|
Future Electronics | X9315 Series 5.5 V 10 kOhm 32 Tap Non Volatile Digital Potentiometer - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 100 Container: Tube | 0Tube |
|
$3.1900 / $3.3900 | Buy Now |
|
Renesas Electronics America | IC DGTL POT 10KOHM 32TAP 8SOIC Min Qty: 1 Container: Tube | 1591 |
|
$3.0090 / $6.0000 | Buy Now |
DISTI #
X9315WSZ
|
Avnet Americas | Digital Potentiometer 32POS 10k Ohm Single 8-Pin SOIC N Tube - Rail/Tube (Alt: X9315WSZ) RoHS: Compliant Min Qty: 1200 Package Multiple: 100 Lead time: 26 Weeks, 1 Days Container: Tube | 0 |
|
$2.8448 / $3.2480 | Buy Now |
DISTI #
X9315WSZ
|
TME | IC: digital potentiometer, 10kΩ, 3-wire, 5bit, SO8, SMD, Ch: 1 Min Qty: 1 | 0 |
|
$3.9400 / $6.2900 | RFQ |
DISTI #
X9315WSZ
|
Avnet Americas | Digital Potentiometer 32POS 10k Ohm Single 8-Pin SOIC N Tube - Rail/Tube (Alt: X9315WSZ) RoHS: Compliant Min Qty: 1200 Package Multiple: 100 Lead time: 26 Weeks, 1 Days Container: Tube | 0 |
|
$2.8448 / $3.2480 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
X9315WSZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
X9315WSZ
Renesas Electronics Corporation
Digitally Controlled Potentiometer (XDCP™), SOICN, /Tube
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOICN | |
Package Description | SOP, | |
Pin Count | 8 | |
Manufacturer Package Code | M8.15 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | NONVOLATILE MEMORY | |
Control Interface | INCREMENT/DECREMENT | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Positions | 32 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 20% | |
Resistor Terminal Voltage-Max | 5 V | |
Resistor Terminal Voltage-Min | ||
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Coefficient-Nom | 300 ppm/°C | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Total Resistance-Nom | 10000 Ω | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for X9315WSZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of X9315WSZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
X9315WS-2.7 | Digital Potentiometer, 1 Func, 10000ohm, Increment/decrement Control Interface, 32 Positions, CMOS, PDSO8, PLASTIC, SOIC-8 | Xicor Inc | X9315WSZ vs X9315WS-2.7 |
CAT5114GV-10 | 10K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 32 POSITIONS, PDSO8, LEAD FREE AND HALOGEN FREE, SOIC-8 | onsemi | X9315WSZ vs CAT5114GV-10 |
X9315WSIT1C7942 | 10K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 32 POSITIONS, PDSO8, PLASTIC, SOIC-8 | Intersil Corporation | X9315WSZ vs X9315WSIT1C7942 |
X9315WSIT1C7898 | 10K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 32 POSITIONS, PDSO8, PLASTIC, SOIC-8 | Intersil Corporation | X9315WSZ vs X9315WSIT1C7898 |
CAT5114VI-10-GT3 | Digital Potentiometer (POT), 32-Tap 10 kΩ, SOIC 8, 150 mils, 3000-REEL | onsemi | X9315WSZ vs CAT5114VI-10-GT3 |
X9315WSI | 10K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 32 POSITIONS, PDSO8, PLASTIC, SOIC-8 | Intersil Corporation | X9315WSZ vs X9315WSI |
X9315WS-2.7C7898 | 10K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 32 POSITIONS, PDSO8, PLASTIC, SOIC-8 | Intersil Corporation | X9315WSZ vs X9315WS-2.7C7898 |
X9315WSIC7942 | 10K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 32 POSITIONS, PDSO8, PLASTIC, SOIC-8 | Intersil Corporation | X9315WSZ vs X9315WSIC7942 |
X9315WSIC7898 | 10K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 32 POSITIONS, PDSO8, PLASTIC, SOIC-8 | Intersil Corporation | X9315WSZ vs X9315WSIC7898 |
CAT5114S-10 | 10K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 32 POSITIONS, PDSO8, SOIC-8 | onsemi | X9315WSZ vs CAT5114S-10 |