Part Details for XA2S300E-6FT256I by AMD Xilinx
Overview of XA2S300E-6FT256I by AMD Xilinx
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for XA2S300E-6FT256I
XA2S300E-6FT256I CAD Models
XA2S300E-6FT256I Part Data Attributes
|
XA2S300E-6FT256I
AMD Xilinx
Buy Now
Datasheet
|
Compare Parts:
XA2S300E-6FT256I
AMD Xilinx
Field Programmable Gate Array, 1536 CLBs, 357MHz, 6912-Cell, CMOS, PBGA256, FBGA-256
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | XILINX INC | |
Part Package Code | BGA | |
Package Description | FBGA-256 | |
Pin Count | 256 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 357 MHz | |
JESD-30 Code | S-PBGA-B256 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 1536 | |
Number of Inputs | 182 | |
Number of Logic Cells | 6912 | |
Number of Outputs | 182 | |
Number of Terminals | 256 | |
Organization | 1536 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA256,16X16,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 240 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Supply Voltage-Max | 1.89 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for XA2S300E-6FT256I
This table gives cross-reference parts and alternative options found for XA2S300E-6FT256I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XA2S300E-6FT256I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XA2S300E-6FT256Q | Field Programmable Gate Array, 1536 CLBs, 357MHz, 6912-Cell, CMOS, PBGA256, FBGA-256 | AMD Xilinx | XA2S300E-6FT256I vs XA2S300E-6FT256Q |