-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 15uH, 20%, 1 Element, Composite-Core, SMD, 3945, CHIP, 3945, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2457-XAL1010-153MED-ND
|
DigiKey | POWER INDUCTOR, SHIELDED, 20% TO Min Qty: 1 Lead time: 1 Weeks Container: Strip MARKETPLACE PRODUCT |
14812 In Stock |
|
$4.4375 / $6.7600 | Buy Now |
DISTI #
994-XAL1010-153MED
|
Mouser Electronics | Power Inductors - SMD 15uH Shld 20% 13.8A 18.6mOhms AECQ2 RoHS: Compliant | 55842 |
|
$4.5300 / $6.9000 | Buy Now |
|
Bristol Electronics | 1807 |
|
RFQ | ||
|
Coilcraft Direct | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-f RoHS: Compliant pbFree: No Min Qty: 1 | 18515 |
|
$1.4300 / $5.4100 | Buy Now |
DISTI #
SMC-XAL1010-153MED
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 22+ | 1443 |
|
RFQ | |
|
Velocity Electronics | Our Stock | 24 |
|
RFQ | |
|
Chips Pulse Industry Limited | 9.9A 15uH ±, 20% 15.5A - Power Inductors ROHS Purchase Online, Ship Immediately | 100 |
|
$2.3699 / $2.8262 | Buy Now |
DISTI #
2298060
|
element14 Asia-Pacific | INDUCTOR, 15UH, 13.8A, 20%,9MHZ, REEL RoHS: Compliant Min Qty: 300 Container: Reel | 1500 |
|
$4.5830 / $4.7669 | Buy Now |
DISTI #
2289022
|
element14 Asia-Pacific | INDUCTOR, 15UH, 13.8A, 20%, PWR, 9MHZ RoHS: Compliant Min Qty: 1 Container: Cut Tape | 1436 |
|
$7.2607 / $7.4078 | Buy Now |
DISTI #
2289022RL
|
element14 Asia-Pacific | INDUCTOR, 15UH, 13.8A, 20%, PWR, 9MHZ RoHS: Compliant Min Qty: 10 Container: Reel | 1436 |
|
$7.2607 / $7.3710 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
XAL1010-153MED
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
XAL1010-153MED
Coilcraft Inc
General Purpose Inductor, 15uH, 20%, 1 Element, Composite-Core, SMD, 3945, CHIP, 3945, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Case/Size Code | 4539 | |
Construction | Rectangular | |
Core Material | COMPOSITE | |
DC Resistance | 0.0186 Ω | |
Inductance-Nom (L) | 15 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 10 mm | |
Package Length | 11.3 mm | |
Package Style | SMT | |
Package Width | 10 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Rated Current-Max | 13.8 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 9 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 1 MHz | |
Tolerance | 20% |