Part Details for XAL4020-601MEB by Coilcraft Inc
Results Overview of XAL4020-601MEB by Coilcraft Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XAL4020-601MEB Information
XAL4020-601MEB by Coilcraft Inc is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
US Tariff Estimator: XAL4020-601MEB by Coilcraft Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for XAL4020-601MEB
XAL4020-601MEB CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
XAL4020-601MEB Part Data Attributes
|
|
XAL4020-601MEB
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
XAL4020-601MEB
Coilcraft Inc
General Purpose Inductor, 0.6uH, 20%, 1 Element, Composite-Core, SMD, 1515, CHIP, 1515
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8504.50.80.00 | |
| Case/Size Code | 1616 | |
| Construction | Rectangular | |
| Core Material | Composite | |
| DC Resistance | 0.01045 Ω | |
| Inductance-Nom (L) | 0.6 µH | |
| Inductor Application | Power Inductor | |
| Inductor Type | General Purpose Inductor | |
| JESD-609 Code | e2 | |
| Number of Functions | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Height | 2.1 Mm | |
| Package Length | 4 Mm | |
| Package Style | Smt | |
| Package Width | 4 Mm | |
| Packing Method | Tr | |
| Rated Current-Max | 11.7 A | |
| Reference Standard | Aec-Q200 | |
| Self Resonance Frequency | 106 Mhz | |
| Shape/Size Description | Rectangular Package | |
| Shielded | Yes | |
| Surface Mount | Yes | |
| Terminal Finish | Tin/Silver (Sn/Ag) | |
| Terminal Placement | Dual Ended | |
| Terminal Shape | One Surface | |
| Test Frequency | 1 Mhz | |
| Tolerance | 20% |
Alternate Parts for XAL4020-601MEB
This table gives cross-reference parts and alternative options found for XAL4020-601MEB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XAL4020-601MEB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| XAL4020-601MTC | Coilcraft Inc | Check for Price | General Purpose Inductor, 0.6uH, 20%, 1 Element, Composite-Core, SMD, 1515, CHIP, 1515 | XAL4020-601MEB vs XAL4020-601MTC |
| XAL4020-601MTD | Coilcraft Inc | Check for Price | General Purpose Inductor, 0.6uH, 20%, 1 Element, Composite-Core, SMD, 1515, CHIP, 1515 | XAL4020-601MEB vs XAL4020-601MTD |
| XAL4020-601MED | Coilcraft Inc | Check for Price | General Purpose Inductor, 0.6uH, 20%, 1 Element, Composite-Core, SMD, 1515, CHIP, 1515 | XAL4020-601MEB vs XAL4020-601MED |
XAL4020-601MEB Frequently Asked Questions (FAQ)
-
The recommended PCB land pattern for the XAL4020-601MEB is a rectangular pad with a size of 4.5 mm x 2.5 mm, with a non-solder mask defined (NSMD) pad shape.
-
To minimize the impact of PCB layout and proximity to other components, keep the XAL4020-601MEB at least 1 mm away from other components, and use a solid ground plane underneath the inductor to reduce electromagnetic interference (EMI).
-
The XAL4020-601MEB has an operating temperature range of -40°C to +125°C, with a maximum storage temperature range of -40°C to +150°C.
-
To ensure the XAL4020-601MEB meets your application's EMC requirements, follow proper PCB layout and shielding guidelines, and consider using additional EMI filtering components if necessary.
-
The recommended reflow soldering profile for the XAL4020-601MEB is a peak temperature of 260°C, with a dwell time of 20-30 seconds above 220°C.