-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 4.7uH, 20%, 1 Element, Composite-Core, SMD, 1515, CHIP, 1515
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2457-XAL4030-472MEC-ND
|
DigiKey | FIXED IND 4.7UH 5.1A 44.1MOHM SM Min Qty: 1 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
25934 In Stock |
|
$1.0500 / $2.6300 | Buy Now |
DISTI #
994-XAL4030-472MEC
|
Mouser Electronics | Power Inductors - SMD 4.7uH Shld 20% 5.1A 44.1mOhms AECQ2 RoHS: Compliant | 86565 |
|
$1.1100 / $2.4300 | Buy Now |
|
Bristol Electronics | 10083 |
|
RFQ | ||
|
Quest Components | 1 ELEMENT, 4.7UH, COMPOSITE-CORE, GENERAL PURPOSE INDUCTOR, SMD | 12 |
|
$1.0688 / $1.2825 | Buy Now |
|
Coilcraft Direct | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free RoHS: Compliant pbFree: No Min Qty: 1 | 32418 |
|
$0.5700 / $2.1000 | Buy Now |
DISTI #
2289056
|
element14 Asia-Pacific | INDUCTOR, 4.7UH, 5.1A, 20%, PWR, 36MHZ RoHS: Compliant Min Qty: 1 Container: Cut Tape | 3711 |
|
$2.4041 / $2.6106 | Buy Now |
DISTI #
2289056RL
|
element14 Asia-Pacific | INDUCTOR, 4.7UH, 5.1A, 20%, PWR, 36MHZ RoHS: Compliant Min Qty: 100 Container: Reel | 3711 |
|
$2.4041 / $2.4558 | Buy Now |
DISTI #
2298094
|
element14 Asia-Pacific | INDUCTOR, 4.7UH, 5.1A,20%,36MHZ, REEL RoHS: Compliant Min Qty: 500 Container: Reel | 0 |
|
$1.1504 / $1.2537 | Buy Now |
DISTI #
2289056
|
Farnell | INDUCTOR, 4.7UH, 5.1A, 20%, PWR, 36MHZ RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 1 Days Container: Cut Tape | 3271 |
|
$1.7989 / $2.7983 | Buy Now |
DISTI #
2289056RL
|
Farnell | INDUCTOR, 4.7UH, 5.1A, 20%, PWR, 36MHZ RoHS: Compliant Min Qty: 100 Lead time: 9 Weeks, 1 Days Container: Reel | 3271 |
|
$1.7989 / $2.0487 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
XAL4030-472MEC
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
XAL4030-472MEC
Coilcraft Inc
General Purpose Inductor, 4.7uH, 20%, 1 Element, Composite-Core, SMD, 1515, CHIP, 1515
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Case/Size Code | 1616 | |
Construction | Rectangular | |
Core Material | COMPOSITE | |
DC Resistance | 0.0441 Ω | |
Inductance-Nom (L) | 4.7 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3.1 mm | |
Package Length | 4 mm | |
Package Style | SMT | |
Package Width | 4 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Current-Max | 5.1 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 36 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 1 MHz | |
Tolerance | 20% |