Part Details for XAL6020-701MEC by Coilcraft Inc
Overview of XAL6020-701MEC by Coilcraft Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Part Details for XAL6020-701MEC
XAL6020-701MEC CAD Models
XAL6020-701MEC Part Data Attributes
|
XAL6020-701MEC
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
XAL6020-701MEC
Coilcraft Inc
General Purpose Inductor, 0.7uH, 20%, 2625
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 2625 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 2625 | |
Construction | Shielded | |
DC Resistance | 0.0068 Ω | |
Inductance-Nom (L) | 0.7 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.1 mm | |
Package Length | 6.56 mm | |
Package Style | SMT | |
Package Width | 6.36 mm | |
Packing Method | TR, 7 Inch | |
Rated Current-Max | 19.8 A | |
Self Resonance Frequency | 61 MHz | |
Shielded | YES | |
Terminal Finish | Tin/Silver (Sn96.5Ag3.5) | |
Tolerance | 20% |