Part Details for XAL6060-822MEC by Coilcraft Inc
Results Overview of XAL6060-822MEC by Coilcraft Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (5 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XAL6060-822MEC Information
XAL6060-822MEC by Coilcraft Inc is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for XAL6060-822MEC
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
2289089RL
|
Farnell | INDUCTOR, 8.2UH, 8A, 20%, PWR, 16MHZ COO: CN RoHS: Compliant Min Qty: 100 Lead time: 14 Weeks, 1 Days Container: Reel | 1339 |
|
$2.4344 / $2.5265 | Buy Now |
|
DISTI #
2289089
|
Farnell | INDUCTOR, 8.2UH, 8A, 20%, PWR, 16MHZ COO: CN RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 1 Days Container: Cut Tape | 1339 |
|
$2.4344 / $4.2635 | Buy Now |
|
|
Bristol Electronics | 409 |
|
RFQ | ||
|
|
Bristol Electronics | Min Qty: 3 | 12 |
|
$1.8000 | Buy Now |
|
|
Coilcraft Direct | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free RoHS: Compliant pbFree: No Min Qty: 1 | 572 |
|
$0.7600 / $2.8700 | Buy Now |
|
|
LCSC | 8.2uH 20% 8.4A 24m SMD6.5x6.3mm Fixed Inductors RoHS | 682 |
|
$0.7365 / $1.3804 | Buy Now |
US Tariff Estimator: XAL6060-822MEC by Coilcraft Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for XAL6060-822MEC
XAL6060-822MEC CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
XAL6060-822MEC Part Data Attributes
|
|
XAL6060-822MEC
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
XAL6060-822MEC
Coilcraft Inc
General Purpose Inductor, 8.2uH, 20%, 1 Element, Composite-Core, SMD, 2526, CHIP, 2526
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | COILCRAFT INC | |
| Package Description | CHIP | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8504.50.80.00 | |
| Samacsys Manufacturer | COILCRAFT | |
| Case/Size Code | 2625 | |
| Construction | Rectangular | |
| Core Material | COMPOSITE | |
| DC Resistance | 0.0264 Ω | |
| Inductance-Nom (L) | 8.2 µH | |
| Inductor Application | POWER INDUCTOR | |
| Inductor Type | GENERAL PURPOSE INDUCTOR | |
| JESD-609 Code | e2 | |
| Number of Functions | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Height | 6.1 mm | |
| Package Length | 6.56 mm | |
| Package Style | SMT | |
| Package Width | 6.36 mm | |
| Packing Method | TR, Embossed Plastic, 7 Inch | |
| Rated Current-Max | 8 A | |
| Reference Standard | AEC-Q200 | |
| Self Resonance Frequency | 16 MHz | |
| Shape/Size Description | RECTANGULAR PACKAGE | |
| Shielded | YES | |
| Surface Mount | YES | |
| Terminal Finish | Tin/Silver (Sn/Ag) | |
| Terminal Placement | DUAL ENDED | |
| Terminal Shape | ONE SURFACE | |
| Test Frequency | 1 MHz | |
| Tolerance | 20% |
Alternate Parts for XAL6060-822MEC
This table gives cross-reference parts and alternative options found for XAL6060-822MEC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XAL6060-822MEC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| XAL6060-822MED | Coilcraft Inc | Check for Price | General Purpose Inductor, 8.2uH, 20%, 1 Element, Composite-Core, SMD, 2526, CHIP, 2526 | XAL6060-822MEC vs XAL6060-822MED |
| XAL6060-822MTC | Coilcraft Inc | Check for Price | General Purpose Inductor, 8.2uH, 20%, 1 Element, Composite-Core, SMD, 2526, CHIP, 2526 | XAL6060-822MEC vs XAL6060-822MTC |
| XAL6060-822MTB | Coilcraft Inc | Check for Price | General Purpose Inductor, 8.2uH, 20%, 1 Element, Composite-Core, SMD, 2526, CHIP, 2526 | XAL6060-822MEC vs XAL6060-822MTB |
| XAL6060-822MSD | Coilcraft Inc | Check for Price | General Purpose Inductor, 8.2uH, 20%, 1 Element, Composite-Core, SMD, 2526, CHIP, 2526 | XAL6060-822MEC vs XAL6060-822MSD |
| XAL6060-822MTD | Coilcraft Inc | Check for Price | General Purpose Inductor, 8.2uH, 20%, 1 Element, Composite-Core, SMD, 2526, CHIP, 2526 | XAL6060-822MEC vs XAL6060-822MTD |
XAL6060-822MEC Frequently Asked Questions (FAQ)
-
The recommended PCB land pattern for the XAL6060-822MEC is a rectangular pad with a size of 4.5 mm x 3.5 mm, with a 1.5 mm diameter hole in the center for the inductor's lead.
-
The XAL6060-822MEC's inductance value can vary with temperature. To minimize the impact of temperature on the inductor's performance, it's recommended to use a temperature-stable core material and to follow proper PCB design and layout practices.
-
Yes, the XAL6060-822MEC is suitable for high-frequency applications up to 1 GHz. However, it's essential to consider the inductor's self-resonant frequency (SRF) and ensure that it does not interfere with the operating frequency of your circuit.
-
To ensure proper soldering, use a soldering iron with a temperature of 250°C to 260°C, and apply a small amount of solder paste to the PCB pads. Use a soldering technique that minimizes the risk of overheating the component.
-
Yes, the XAL6060-822MEC is compatible with lead-free soldering processes. However, it's essential to follow the recommended soldering profile and temperature to ensure reliable assembly.