Part Details for XAL7030-332MEC by Coilcraft Inc
Results Overview of XAL7030-332MEC by Coilcraft Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XAL7030-332MEC Information
XAL7030-332MEC by Coilcraft Inc is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for XAL7030-332MEC
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
2289111
|
Farnell | INDUCTOR, 3.3UH, 10A, 20%, PWR, 29MHZ COO: CN RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 1 Days Container: Cut Tape | 757 |
|
$1.4870 / $3.0660 | Buy Now |
|
DISTI #
2289111RL
|
Farnell | INDUCTOR, 3.3UH, 10A, 20%, PWR, 29MHZ COO: CN RoHS: Compliant Min Qty: 100 Lead time: 14 Weeks, 1 Days Container: Reel | 757 |
|
$1.4870 / $1.6317 | Buy Now |
|
|
Bristol Electronics | 107 |
|
RFQ | ||
|
|
Coilcraft Direct | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free RoHS: Compliant pbFree: No Min Qty: 1 | 12421 |
|
$0.7300 / $2.7100 | Buy Now |
|
|
LCSC | 3.3uH 20% SMD7.5x7.5mm Fixed Inductors RoHS | 187 |
|
$0.9888 / $1.6784 | Buy Now |
|
DISTI #
XAL7030-332MEC
|
Maritex | Power Inductors – SMD, COILCRAFT, XAL7030-332MEC, 3.3 µH, 21.45 mOhm, 100 kHz, 20 % Min Qty: 1 Package Multiple: 1 | 28000 |
|
$1.0730 | Buy Now |
US Tariff Estimator: XAL7030-332MEC by Coilcraft Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for XAL7030-332MEC
XAL7030-332MEC CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
XAL7030-332MEC Part Data Attributes
|
|
XAL7030-332MEC
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
XAL7030-332MEC
Coilcraft Inc
General Purpose Inductor, 3.3uH, 20%, 1 Element, Composite-Core, SMD, 3030, CHIP, 3030, HALOGEN FREE AND ROHS COMPLIANT
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | COILCRAFT INC | |
| Package Description | CHIP | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8504.50.80.00 | |
| Samacsys Manufacturer | COILCRAFT | |
| Case/Size Code | 3030 | |
| Construction | Rectangular | |
| Core Material | COMPOSITE | |
| DC Resistance | 0.02145 Ω | |
| Inductance-Nom (L) | 3.3 µH | |
| Inductor Application | POWER INDUCTOR | |
| Inductor Type | GENERAL PURPOSE INDUCTOR | |
| JESD-609 Code | e2 | |
| Number of Functions | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Height | 3.1 mm | |
| Package Length | 7.5 mm | |
| Package Style | SMT | |
| Package Width | 7.5 mm | |
| Packing Method | TR, Embossed Plastic, 7 Inch | |
| Rated Current-Max | 10 A | |
| Reference Standard | AEC-Q200 | |
| Self Resonance Frequency | 25 MHz | |
| Shape/Size Description | RECTANGULAR PACKAGE | |
| Shielded | YES | |
| Surface Mount | YES | |
| Terminal Finish | Tin/Silver (Sn96.5Ag3.5) | |
| Terminal Placement | DUAL ENDED | |
| Terminal Shape | ONE SURFACE | |
| Test Frequency | 1 MHz | |
| Tolerance | 20% |
Alternate Parts for XAL7030-332MEC
This table gives cross-reference parts and alternative options found for XAL7030-332MEC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XAL7030-332MEC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| XAL7030-332MSB | Coilcraft Inc | Check for Price | General Purpose Inductor, | XAL7030-332MEC vs XAL7030-332MSB |
| XAL7030-332MTD | Coilcraft Inc | Check for Price | General Purpose Inductor, | XAL7030-332MEC vs XAL7030-332MTD |
XAL7030-332MEC Frequently Asked Questions (FAQ)
-
The recommended land pattern for the XAL7030-332MEC is a rectangular pad with a size of 3.3 mm x 2.8 mm, with a non-solder mask defined (NSMD) pad shape.
-
The XAL7030-332MEC is rated for operation up to 125°C, but derating is required for temperatures above 85°C. Consult the datasheet for specific derating guidelines.
-
Handle the XAL7030-332MEC by the body, not the leads, to prevent damage. Avoid bending or flexing the leads, and use a vacuum pickup or tweezers to handle the component.
-
The ESR of the XAL7030-332MEC is not explicitly stated in the datasheet, but it can be estimated to be around 0.1-0.2 ohms based on the inductor's DC resistance and other characteristics.
-
The XAL7030-332MEC is suitable for high-frequency applications up to several hundred kHz, but the inductor's self-resonant frequency (SRF) is around 100 MHz, so it may not be suitable for very high-frequency applications.