Part Details for XAR7030-161MEC by Coilcraft Inc
Overview of XAR7030-161MEC by Coilcraft Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XAR7030-161MEC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 2 | 427 |
|
$0.9450 / $2.7000 | Buy Now |
|
Quest Components | 341 |
|
$1.1700 / $3.6000 | Buy Now | |
|
Coilcraft Direct | Power Inductor, shielded, composite core, 20% tol, SMT, RoHS, halogen-free RoHS: Compliant pbFree: No Min Qty: 1 | 43 |
|
$1.1000 / $3.6900 | Buy Now |
Part Details for XAR7030-161MEC
XAR7030-161MEC CAD Models
XAR7030-161MEC Part Data Attributes
|
XAR7030-161MEC
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
XAR7030-161MEC
Coilcraft Inc
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 3434 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 3333 | |
Construction | Rectangular | |
Core Material | COMPOSITE | |
DC Resistance | 0.0014 Ω | |
Inductance-Nom (L) | 0.16 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4.5 mm | |
Package Length | 8.5 mm | |
Package Style | SMT | |
Package Width | 8.5 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Current-Max | 18.6 A | |
Self Resonance Frequency | 158 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | FLAT | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |