Part Details for XARR-02VF by JST Manufacturing
Results Overview of XARR-02VF by JST Manufacturing
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XARR-02VF Information
XARR-02VF by JST Manufacturing is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 5962F7802302VFA | Texas Instruments | Quad High Speed Differential Line Drivers 16-CFP -55 to 125 | |
| 5962-0052102VFA | Texas Instruments | Complementary Switch FET Drivers . 16-CFP -55 to 125 |
Price & Stock for XARR-02VF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
JSTXARR-02VF
|
Heilind Electronics | XA RECEPTACLE HOUSING (WIRE TO WIRE) | Americas - 6063 in Stock |
|
$0.0757 / $0.0967 | Buy Now |
|
DISTI #
XARR02VF-JST-0
|
TME | Connector: wire-wire Min Qty: 1000 | 39320 |
|
$0.1027 | Buy Now |
|
DISTI #
XARR-02VF
|
Chip One Stop | Interconnects RoHS: Compliant pbFree: No Min Qty: 10 Lead time: 0 Weeks, 1 Days Container: Bulk | 8095 |
|
$0.0767 / $0.1240 | Buy Now |
|
|
LCSC | 2.5mm 1 XA -25+85 2 Non-Latching P2.5mm Rectangular Connector Housings RoHS | 5770 |
|
$0.0798 / $0.1313 | Buy Now |
|
|
New Advantage Corporation | 2 Position Socket Housing w/o Panel Locks RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 2000 |
|
$0.1370 | Buy Now |
US Tariff Estimator: XARR-02VF by JST Manufacturing
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for XARR-02VF
XARR-02VF Part Data Attributes
|
|
XARR-02VF
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
XARR-02VF
JST Manufacturing
Board Connector, 2 Contact(s), 1 Row(s), Female, Crimp Terminal, Receptacle, ROHS COMPLIANT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | J S T MFG CO LTD | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.40 | |
| Schedule B Code | 8536.69.40.40 | |
| CAGE Code | 6TUN6 | |
| UNSPSC | 31163100 | |
| Samacsys Description | XARR-02VF - JST Female Connector Housing - XA, 2.5mm Pitch, 2 Way, 1 Row | |
| Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
| Samacsys Modified On | 2025-07-24 05:10:16 | |
| Category CO2 Kg | 3.7 | |
| Compliance Temperature Grade | Commercial Extended: -25C to +85C | |
| EU RoHS Version | RoHS 2 (2015/863/EU) | |
| EFUP | e | |
| Conflict Mineral Status | DRC Conflict Free | |
| Conflict Mineral Status Source | CMRT V2.03a | |
| Additional Feature | COMPATIBLE CONTACTS: SXA-001T-P0.6; SXA-01T-P0.6 | |
| Body Breadth | 0.28 inch | |
| Body Depth | 0.85 inch | |
| Body Length | 0.295 inch | |
| Body/Shell Style | RECEPTACLE | |
| Connector Type | BOARD CONNECTOR | |
| Contact Design | STRIP OR LOOSE | |
| Contact Finish Mating | NOT SPECIFIED | |
| Contact Gender | MALE | |
| Contact Material | NOT SPECIFIED | |
| Contact Pattern | RECTANGULAR | |
| Contact Resistance | 20 mΩ | |
| Contact Style | SQ PIN-SKT | |
| DIN Conformance | NO | |
| Dielectric Withstanding Voltage | 1500VAC V | |
| Filter Feature | NO | |
| IEC Conformance | NO | |
| Insulation Diameter-Min | 0.031 inch | |
| Insulation Resistance | 500000000 Ω | |
| Insulator Color | WHITE | |
| Insulator Material | POLYAMIDE66 | |
| MIL Conformance | NO | |
| Mating Contact Pitch | 0.098 inch | |
| Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
| Mixed Contacts | NO | |
| Mounting Option 1 | LOCKING | |
| Mounting Type | CABLE | |
| Number Of Connectors | ONE | |
| Number of Rows Loaded | 1 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -25 °C | |
| Option | GENERAL PURPOSE | |
| Polarization Key | POLARIZED HOUSING | |
| Rated Current (Signal) | 3 A | |
| Reference Standard | CSA;TUV;UL | |
| Terminal Length | 0.114 inch | |
| Termination Type | CRIMP | |
| Total Number of Contacts | 2 | |
| UL Flammability Code | 94V-0 | |
| Wire Size-Max | 20 AWG | |
| Wire Size-Min | 28 AWG |
Alternate Parts for XARR-02VF
This table gives cross-reference parts and alternative options found for XARR-02VF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XARR-02VF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| NSHR-02V-S | JST Manufacturing | $0.1568 | Board Connector, 2 Contact(s), 1 Row(s), Female, Crimp Terminal, ROHS COMPLIANT | XARR-02VF vs NSHR-02V-S |
| 801-13-002-20-001000 | Mill-Max Mfg Corp | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Socket, ROHS COMPLIANT | XARR-02VF vs 801-13-002-20-001000 |
| CMS2S-D5H26 | Cristek Interconnects Inc | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle | XARR-02VF vs CMS2S-D5H26 |
| 100F-002-2101 | Methode Electronics Inc | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, Solder Terminal | XARR-02VF vs 100F-002-2101 |
| 851-99-002-30-001 | Mill-Max Mfg Corp | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket | XARR-02VF vs 851-99-002-30-001 |
| CMS2S-D5S33 | Cristek Interconnects Inc | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle | XARR-02VF vs CMS2S-D5S33 |
| MS7170-002-000-455 | Stocko Contact GmbH & Co Kg | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket | XARR-02VF vs MS7170-002-000-455 |
| 3510-102 | Lumberg Connect GmbH | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Female, IDC Terminal | XARR-02VF vs 3510-102 |
| CMS2S-B5M16 | Cristek Interconnects Inc | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle | XARR-02VF vs CMS2S-B5M16 |
| 310-99-101-41-107 | Mill-Max Mfg Corp | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket, | XARR-02VF vs 310-99-101-41-107 |
XARR-02VF Frequently Asked Questions (FAQ)
-
The recommended torque for the XARR-02VF connector is 0.5-1.5 N·m (4.4-13.4 in·lb).
-
Yes, the XARR-02VF connector is designed to withstand high vibrations and is suitable for applications where vibration is a concern.
-
Yes, the XARR-02VF connector is designed to operate in harsh environments, including high temperatures, humidity, and exposure to chemicals.
-
The maximum operating temperature of the XARR-02VF connector is 125°C (257°F).
-
Yes, the XARR-02VF connector is designed for automated assembly and can be easily integrated into automated production lines.