Part Details for XB1006-BD-000V by MACOM
Overview of XB1006-BD-000V by MACOM
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for XB1006-BD-000V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XB1006-V
|
Richardson RFPD | MMW BUFFER AMPLIFIER RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for XB1006-BD-000V
XB1006-BD-000V CAD Models
XB1006-BD-000V Part Data Attributes
|
XB1006-BD-000V
MACOM
Buy Now
Datasheet
|
Compare Parts:
XB1006-BD-000V
MACOM
Wide Band Low Power Amplifier, 18000MHz Min, 38000MHz Max, DIE-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Reach Compliance Code | unknown | |
Construction | COMPONENT | |
Gain | 19 dB | |
Input Power-Max (CW) | 5 dBm | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 38000 MHz | |
Operating Frequency-Min | 18000 MHz | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Terminal Finish | Matte Tin (Sn) |