Part Details for XC0450A-03S by TTM Technologies
Overview of XC0450A-03S by TTM Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for XC0450A-03S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1173-XC0450A-03SCT-ND
|
DigiKey | RF DIR COUPLER 410MHZ-480MHZ SMD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1734 In Stock |
|
$2.4875 / $5.6300 | Buy Now |
DISTI #
XC0450A-03S-CT
|
Richardson RFPD | RF HYBRID COUPLER RoHS: Compliant Min Qty: 1 | 245 |
|
RFQ | |
DISTI #
XC0450A-03S-R
|
Richardson RFPD | RF HYBRID COUPLER RoHS: Compliant Min Qty: 2000 | 0 |
|
$2.6400 / $2.7400 | Buy Now |
Part Details for XC0450A-03S
XC0450A-03S CAD Models
XC0450A-03S Part Data Attributes
|
XC0450A-03S
TTM Technologies
Buy Now
Datasheet
|
Compare Parts:
XC0450A-03S
TTM Technologies
90 Degree Hybrid Coupler, 410MHz Min, 480MHz Max, 0.36dB Insertion Loss-Max, 0.560 X 0.350 INCH, ROHS COMPLIANT, CERAMIC, SURFACE MOUNT PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TTM TECHNOLOGIES INC | |
Package Description | 0.560 X 0.350 INCH, ROHS COMPLIANT, CERAMIC, SURFACE MOUNT PACKAGE-4 | |
Reach Compliance Code | compliant | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 46.53 dBm | |
Insertion Loss-Max | 0.36 dB | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 480 MHz | |
Operating Frequency-Min | 410 MHz | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | 90 DEGREE HYBRID COUPLER | |
Terminal Finish | Tin (Sn) | |
VSWR-Max | 1.22 |