There are no models available for this part yet.
Overview of XC2100A-03S by TTM Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for XC2100A-03S by TTM Technologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1173-XC2100A-03SCT-ND
|
DigiKey | RF DIR COUPLER 2GHZ-2.3GHZ SMD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1067 In Stock |
|
$2.4875 / $5.6300 | Buy Now | |
DISTI #
XC2100A-03S-CT
|
Richardson RFPD | RF HYBRID COUPLER RoHS: Compliant Min Qty: 1 | 1231 |
|
$2.0400 | Buy Now | |
DISTI #
XC2100A-03S-R
|
Richardson RFPD | RF HYBRID COUPLER RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
CAD Models for XC2100A-03S by TTM Technologies
Part Data Attributes for XC2100A-03S by TTM Technologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TTM TECHNOLOGIES INC
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
HIGH ISOLATION
|
Characteristic Impedance
|
50 Ω
|
Construction
|
COMPONENT
|
Input Power-Max (CW)
|
51.61 dBm
|
Insertion Loss-Max
|
0.15 dB
|
JESD-609 Code
|
e3
|
Operating Frequency-Max
|
2300 MHz
|
Operating Frequency-Min
|
2000 MHz
|
Operating Temperature-Max
|
95 °C
|
Operating Temperature-Min
|
-55 °C
|
RF/Microwave Device Type
|
90 DEGREE HYBRID COUPLER
|
Terminal Finish
|
Tin (Sn)
|
VSWR-Max
|
1.15
|
Alternate Parts for XC2100A-03S
This table gives cross-reference parts and alternative options found for XC2100A-03S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC2100A-03S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XC2100A-03P | 90 Degree Hybrid Coupler, 2000MHz Min, 2300MHz Max, 0.15dB Insertion Loss-Max, SURFACE MOUNT PACKAGE-4 | Anaren Microwave | XC2100A-03S vs XC2100A-03P |
Related Parts for XC2100A-03S
-
XC2100A-03SRRF/Microwave Couplers
-
C1608C0G2E101J080AAFixed Capacitors
-
XAL4030-472MECFixed Inductors
-
CRCW06033R00FKEAFixed Resistors
-
XB1014-QT-0G0TRF/Microwave Amplifiers
-
LTC1474IS8-3.3Switching Regulator or Controllers
-
HDLY-3416LED Displays
-
XBDAWT-00-0000-000000E50Visible LEDs
-
SFH6156-1TOptocoupler